-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32CX1025SG41100-E/E5X by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7803
|
Newark | Cm4, Tqfp 100, 1 Mflash, Usb, Eth., Can, Immutable Boot, E Temp, Tray 100 Tqfp 14X14X1Mm Tray Rohs C... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1100 / $8.9500 | Buy Now |
DISTI #
150-PIC32CX1025SG41100-E/E5X-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
80 In Stock |
|
$8.1100 / $9.7500 | Buy Now |
DISTI #
PIC32CX1025SG41100-E/E5X
|
Avnet Americas | CM4, TQFP 100, 1 MFLASH, USB, ETH., CAN, IMMUTABLE BOOT, E TEMP, TRAY - Trays (Alt: PIC32CX1025SG411... more RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.0597 / $7.5573 | Buy Now |
DISTI #
494-X1025SG41100EE5X
|
Mouser Electronics | ARM Microcontrollers - MCU CM4, TQFP 100, 1 MFlash, USB, Eth., CAN, Immutable Boot, E Temp, Tray RoHS: Compliant | 252 |
|
$8.1100 / $9.7500 | Buy Now |
DISTI #
PIC32CX1025SG41100-E/E5X
|
Microchip Technology Inc | CM4, TQFP 100, 1 MFlash, USB, Eth., CAN, Immutable Boot, E Temp, Tray, TQFP, Projected EOL: 2049-09-... more RoHS: Compliant Lead time: 3 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$7.0900 / $9.7500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 90 Package Multiple: 90 | 0 |
|
$7.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5600 / $9.2800 | Buy Now |
|
NAC | CM4, TQFP 100, 1 MFlash, USB, Eth., CAN, Immutable Boot, E Temp, Tray, 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$7.5900 / $9.1500 | Buy Now |
DISTI #
PIC32CX1025SG41100-E/E5X
|
Avnet Silica | (Alt: PIC32CX1025SG41100-E/E5X) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5600 / $9.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32CX1025SG41100-E/E5X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CX1025SG41100-E/E5X
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 100MHz, CMOS, PQFP100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 81 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 270336 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |