Part Details for PIC32CX1025MTC128T-I/X9B by Microchip Technology Inc
Results Overview of PIC32CX1025MTC128T-I/X9B by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32CX1025MTC128T-I/X9B Information
PIC32CX1025MTC128T-I/X9B by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32CX1025MTC128T-I/X9B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6167
|
Newark | Dual Core, 1Mb Flash, 304Kb Sram, Tqpf128,t&r 128 Tqfp 14X14X1.0Mm T/R Rohs Compliant: Yes |Micr... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4700 | Buy Now |
DISTI #
150-PIC32CX1025MTC128T-I/X9BTR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4700 | Buy Now |
DISTI #
PIC32CX1025MTC128T-I/X9B
|
Avnet Americas | Dual Core, 1MB Flash, 304KB SRAM, TQPF128,T&R - Tape and Reel (Alt: PIC32CX1025MTC128T-I/X9B) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.4676 / $6.6877 | Buy Now |
DISTI #
494-1025MTC128TIX9B
|
Mouser Electronics | ARM Microcontrollers - MCU Dual Core, 1MB Flash, 304KB SRAM, TQPF128,T&R RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
DISTI #
PIC32CX1025MTC128T-I/X9B
|
Microchip Technology Inc | Dual Core, 1MB Flash, 304KB SRAM, TQPF128,T&R, TQFP, Projected EOL: 2049-12-20 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$5.6600 / $7.7900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1600 / $16.8600 | Buy Now |
|
NAC | Dual Core, 1MB Flash, 304KB SRAM, TQPF128,T&R, 128 TQFP 14x14x1.0mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.7100 / $8.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1600 / $16.8600 | Buy Now |
Part Details for PIC32CX1025MTC128T-I/X9B
PIC32CX1025MTC128T-I/X9B CAD Models
PIC32CX1025MTC128T-I/X9B Part Data Attributes
|
PIC32CX1025MTC128T-I/X9B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CX1025MTC128T-I/X9B
Microchip Technology Inc
CRYPTOGRAPHIC AUTHENTICATOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |