-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 48MHz, CMOS, PQCC48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8673
|
Newark | Qfn 48, 512 Kb Flash, 64 Kb Sram, 85 Temp, Green, Tray, Low Power 48 Vqfn 7X7X0.9Mm Tray Rohs Compliant: Yes |Microchip PIC32CM5164LE00048-I/U5B RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
150-PIC32CM5164LE00048-I/U5B-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
405 In Stock |
|
$2.4200 / $2.9400 | Buy Now |
DISTI #
PIC32CM5164LE00048
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M23 RISC 512KB Flash 1.62V to 3.63V 48-Pin VQFN EP Tray - Trays (Alt: PIC32CM5164LE00048) RoHS: Not Compliant Min Qty: 416 Package Multiple: 416 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.4200 / $2.9400 | Buy Now |
DISTI #
579-5164LE00048IU5B
|
Mouser Electronics | ARM Microcontrollers - MCU CM23, ULP, Touch, 512K Flash, 48 Pin QFN RoHS: Compliant | 360 |
|
$2.4200 / $2.9400 | Buy Now |
DISTI #
V99:2348_26716233
|
Arrow Electronics | Ultra-Low Power, Secure and Enhanced Touch MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2251 | Americas - 416 |
|
$2.9790 | Buy Now |
DISTI #
PIC32CM5164LE00048-I/U5B
|
Microchip Technology Inc | QFN 48, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power, Projected EOL: 2049-03-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1200 / $2.9400 | Buy Now |
|
Future Electronics | PIC32CM Series 512 kB Flash 64 kB SRAM SMT 32-Bit Microcontroller - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 416 Package Multiple: 416 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.7400 | Buy Now |
DISTI #
67462043
|
Verical | Ultra-Low Power, Secure and Enhanced Touch MCU RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2251 | Americas - 416 |
|
$2.9790 | Buy Now |
|
NAC | CM23, ULP, Touch, 512K Flash, 48 Pin QFN, 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 416 Package Multiple: 416 | 0 |
|
$2.5100 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32CM5164LE00048-I/U5B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM5164LE00048-I/U5B
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M23 CPU, 48MHz, CMOS, PQCC48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 184 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |