Part Details for PIC32CM3204GV00048-I/U5B by Microchip Technology Inc
Results Overview of PIC32CM3204GV00048-I/U5B by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32CM3204GV00048-I/U5B Information
PIC32CM3204GV00048-I/U5B by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32CM3204GV00048-I/U5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC32CM3204GV00048-I/U5B-ND
|
DigiKey | CORTEX MO+ W/32K FLASH AND 4K SR Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC32CM3204GV00048-I/U5B
|
Microchip Technology Inc | 48MHz, 1.62V-3.63V - 32 Kflash, 4K SRAM, 48L-VQFN, 85C, Tray, VQFN, Projected EOL: COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Container: Tray |
0 Alternates Available |
|
$0.5600 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6720 / $0.9800 | Buy Now |
|
NAC | Cortex MO+ w/32K flash and 4K SRAM for cost sensitive applications, 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 832 Package Multiple: 416 | 0 |
|
$0.6900 / $0.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6720 / $0.9800 | Buy Now |