Part Details for PIC32CM2532LE00064T-I/5LX by Microchip Technology Inc
Overview of PIC32CM2532LE00064T-I/5LX by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CM2532LE00064T-I/5LX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3697
|
Newark | Qfn 64, 256 Kb Flash, 32 Kb Sram, 85 C Temp, Green, T&r, Low Power 64 Vqfn 9X9X1.0Mm T/R Rohs Compliant: Yes |Microchip PIC32CM2532LE00064T-I/5LX RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3500 | Buy Now |
DISTI #
150-PIC32CM2532LE00064T-I/5LXTR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64VQFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
PIC32CM2532LE00064
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M23 RISC 256KB Flash 1.62V to 3.63V 64-Pin VQFN EP T/R - Tape and Reel (Alt: PIC32CM2532LE00064) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $2.8400 | Buy Now |
DISTI #
579-2532LE00064TI5LX
|
Mouser Electronics | ARM Microcontrollers - MCU QFN 64, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, T&R, Low Power RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
DISTI #
PIC32CM2532LE00064T-I/5LX
|
Microchip Technology Inc | QFN 64, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, T&R, Low Power, Projected EOL: 2049-07-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0500 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$4.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3200 / $6.5200 | Buy Now |
|
NAC | CM23, ULP, Touch, 256K Flash, 64 Pin QFN, 64 VQFN 9x9x1.0mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.4900 / $3.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3200 / $6.5200 | Buy Now |
Part Details for PIC32CM2532LE00064T-I/5LX
PIC32CM2532LE00064T-I/5LX CAD Models
PIC32CM2532LE00064T-I/5LX Part Data Attributes
|
PIC32CM2532LE00064T-I/5LX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM2532LE00064T-I/5LX
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 14 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 184 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |