Part Details for PIC32CM2532LE00048T-I/Y8X by Microchip Technology Inc
Overview of PIC32CM2532LE00048T-I/Y8X by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32CM2532LE00048T-I/Y8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3693
|
Newark | Tqfp 48, 256 Kb Flash, 32 Kb Sram, 85 C Temp, Green, T&r, Low Power 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip PIC32CM2532LE00048T-I/Y8X RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 | Buy Now |
DISTI #
150-PIC32CM2532LE00048T-I/Y8XTR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48TQFP Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0100 | Buy Now |
DISTI #
PIC32CM2532LE00048
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M23 RISC 256KB Flash 1.62V to 3.63V 48-Pin TQFP T/R - Tape and Reel (Alt: PIC32CM2532LE00048) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.0100 / $2.4400 | Buy Now |
DISTI #
579-2532LE00048TIY8X
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP 48, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, T&R, Low Power RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
PIC32CM2532LE00048T-I/Y8X
|
Microchip Technology Inc | TQFP 48, 256 KB Flash, 32 KB SRAM, 85 C Temp, Green, T&R, Low Power, Projected EOL: 2049-07-20 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7600 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $4.0300 | Buy Now |
|
NAC | CM23, ULP, Touch, 256K Flash, 48 Pin TQFP, 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.1400 / $2.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9200 / $4.0300 | Buy Now |
Part Details for PIC32CM2532LE00048T-I/Y8X
PIC32CM2532LE00048T-I/Y8X CAD Models
PIC32CM2532LE00048T-I/Y8X Part Data Attributes
|
PIC32CM2532LE00048T-I/Y8X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM2532LE00048T-I/Y8X
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 184 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |