Part Details for PIC32CM2532JH01048T-I/Y8X by Microchip Technology Inc
Overview of PIC32CM2532JH01048T-I/Y8X by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CM2532JH01048T-I/Y8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7566
|
Newark | Tqfp 48, 256 Kb Flash, 32 Kb Sram, 8 Kb Flash Rww, Can, 85 Temp, Green, T&r 48 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip PIC32CM2532JH01048T-I/Y8X RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9500 | Buy Now |
DISTI #
150-PIC32CM2532JH01048T-I/Y8XTR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48TQFP Min Qty: 1600 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9500 | Buy Now |
DISTI #
PIC32CM2532JH01048
|
Avnet Americas | 48TQFP, 256KB FLASH, 48MHZ, T&R, 85C, W/ CAN - Tape and Reel (Alt: PIC32CM2532JH01048) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0 |
|
$1.9500 / $2.3600 | Buy Now |
DISTI #
579-32532JH1048TIY8
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP 48, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, CAN, 85 Temp, Green, T&R RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
DISTI #
PIC32CM2532JH01048T-I/Y8X
|
Microchip Technology Inc | TQFP 48, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, CAN, 85 Temp, Green, T&R, Projected EOL: 2049-07-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7000 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $3.9000 | Buy Now |
|
NAC | 48TQFP, 256KB Flash, 48Mhz, T&R, 85C, w/ CAN, 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.6800 / $4.4400 | Buy Now |
DISTI #
PIC32CM2532JH01048T-I/Y8X
|
Avnet Silica | (Alt: PIC32CM2532JH01048T-I/Y8X) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC32CM2532JH01048T-I/Y8X
|
EBV Elektronik | (Alt: PIC32CM2532JH01048T-I/Y8X) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC32CM2532JH01048T-I/Y8X
PIC32CM2532JH01048T-I/Y8X CAD Models
PIC32CM2532JH01048T-I/Y8X Part Data Attributes
|
PIC32CM2532JH01048T-I/Y8X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM2532JH01048T-I/Y8X
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 48 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |