Part Details for PIC32CM2532JH01032T-I/PT by Microchip Technology Inc
Results Overview of PIC32CM2532JH01032T-I/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32CM2532JH01032T-I/PT Information
PIC32CM2532JH01032T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32CM2532JH01032T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7558
|
Newark | Tqfp 32, 256 Kb Flash, 32 Kb Sram, 8 Kb Flash Rww, Can, 85 Temp, Green, T&r 32 Tqfp 7X7X1Mm T/R ... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 | Buy Now |
DISTI #
150-PIC32CM2532JH01032T-I/PTTR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 32TQFP Min Qty: 1600 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9800 | Buy Now |
DISTI #
PIC32CM2532JH01032T-I/PT
|
Avnet Americas | 32TQFP, 256KB FLASH, 48MHZ, T&R, 85C, W/ CAN - Tape and Reel (Alt: PIC32CM2532JH01032T-I/PT) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.9182 / $2.0534 | Buy Now |
DISTI #
579-322532JH1032TIPT
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP 32, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, CAN, 85 Temp, Green, T... more RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
DISTI #
PIC32CM2532JH01032T-I/PT
|
Microchip Technology Inc | TQFP 32, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, CAN, 85 Temp, Green, T&R, TQFP, Projected EOL... more RoHS: Compliant Lead time: 24 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.7400 / $2.4000 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU 32TQFP, 256KB Flash, 48Mhz, TR, 85C, w/ CAN RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $3.9800 | Buy Now |
|
NAC | 32TQFP, 256KB Flash, 48Mhz, T&R, 85C, w/ CAN, 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.1100 / $2.6000 | Buy Now |
DISTI #
PIC32CM2532JH01032T-I/PT
|
Avnet Silica | (Alt: PIC32CM2532JH01032T-I/PT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC32CM2532JH01032T-I/PT
|
EBV Elektronik | (Alt: PIC32CM2532JH01032T-I/PT) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC32CM2532JH01032T-I/PT
PIC32CM2532JH01032T-I/PT CAD Models
PIC32CM2532JH01032T-I/PT Part Data Attributes
|
PIC32CM2532JH01032T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM2532JH01032T-I/PT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 32 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP32,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |