Part Details for PIC32CM2532JH00100T-I/PF by Microchip Technology Inc
Overview of PIC32CM2532JH00100T-I/PF by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CM2532JH00100T-I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7554
|
Newark | Tqfp 100, 256 Kb Flash, 32 Kb Sram, 8 Kb Flash Rww, 85 Temp, Green, T&r 100 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip PIC32CM2532JH00100T-I/PF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7500 | Buy Now |
DISTI #
150-PIC32CM2532JH00100T-I/PFTR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7500 | Buy Now |
DISTI #
PIC32CM2532JH00100
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M0+ RISC 256KB Flash 2.7V to 5.5V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC32CM2532JH00100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.7500 / $3.3400 | Buy Now |
DISTI #
579-322532JH100TIPF
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP 100, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, 85 Temp, Green, T&R RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
DISTI #
PIC32CM2532JH00100T-I/PF
|
Microchip Technology Inc | TQFP 100, 256 KB Flash, 32 KB SRAM, 8 KB Flash RWW, 85 Temp, Green, T&R, Projected EOL: 2049-07-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4100 / $3.3400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $5.5100 | Buy Now |
|
NAC | 100TQFP, 256KB Flash, 48Mhz, T&R, 85C, 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$5.1600 / $6.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6300 / $5.5100 | Buy Now |
Part Details for PIC32CM2532JH00100T-I/PF
PIC32CM2532JH00100T-I/PF CAD Models
PIC32CM2532JH00100T-I/PF Part Data Attributes
|
PIC32CM2532JH00100T-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM2532JH00100T-I/PF
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 84 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |