Part Details for PIC32CM1216MC00048T-E/U5B by Microchip Technology Inc
Overview of PIC32CM1216MC00048T-E/U5B by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CM1216MC00048T-E/U5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8356
|
Newark | Arm Cortex M0+,128K Flash,16K Sram, motor Control Features In 48 Qfn, E Temp Tnr 48 Vqfn 7X7X0.9Mm T/R Rohs Compliant: Yes |Microchip PIC32CM1216MC00048T-E/U5B RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8100 | Buy Now |
DISTI #
150-PIC32CM1216MC00048T-E/U5BCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48VQFN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3980 In Stock |
|
$2.8100 / $3.4100 | Buy Now |
DISTI #
PIC32CM1216MC00048
|
Avnet Americas | MCU 32-Bit PIC32CM ARM Cortex-M0+ RISC 128KB Flash 2.7V to 5.5V 48-Pin VQFN T/R - Tape and Reel (Alt: PIC32CM1216MC00048) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.8100 / $3.4100 | Buy Now |
DISTI #
579-16MC00048T-E/U5B
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash,16K SRAM,motor control Features in 48 QFN, E Temp TnR RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
DISTI #
PIC32CM1216MC00048T-E/U5B
|
Microchip Technology Inc | ARM Cortex M0+,128K Flash,16K SRAM,motor control Features in 48 QFN, E Temp TnR, Projected EOL: 2049-06-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4700 / $3.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.0000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - ARM Cortex-M0+ - 32-Bit Single-Core - 48MHz - 38 I/O - 128KB(128Kx8) FLASH - 4Kx8 EEPROM - 16K x 8 RAM - 2.7 to 5.5V - 48-VQFN -T&R. RoHS: Compliant | 0 |
|
$2.7700 / $7.7800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.9300 / $3.5300 | Buy Now |
DISTI #
PIC32CM1216MC00048T-E/U5B
|
Avnet Silica | MCU 32-Bit PIC32CM ARM Cortex-M0+ RISC 128KB Flash 2.7V to 5.5V 48-Pin VQFN T/R (Alt: PIC32CM1216MC00048T-E/U5B) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC32CM1216MC00048T-E/U5B
|
EBV Elektronik | MCU 32-Bit PIC32CM ARM Cortex-M0+ RISC 128KB Flash 2.7V to 5.5V 48-Pin VQFN T/R (Alt: PIC32CM1216MC00048T-E/U5B) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC32CM1216MC00048T-E/U5B
PIC32CM1216MC00048T-E/U5B CAD Models
PIC32CM1216MC00048T-E/U5B Part Data Attributes
|
PIC32CM1216MC00048T-E/U5B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CM1216MC00048T-E/U5B
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, Cortex-M0+ CPU, 48MHz, CMOS, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 129 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |