-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 120MHz, CMOS, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32CK2051GC01144-I/4KB by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34508G4GP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4KB Flash, 20 Pins, 6MHz Max Frequency (Non Promotion) | |
M34508G4H-XXXGP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4KB Flash, 20 Pins, 6MHz Max Frequency (Non Promotion), LSSOP, /Embossed Tape | |
M34509G4H-XXXFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 4KB Flash, 24 Pins, 6MHz Max Frequency (Non Promotion), SSOP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM0215
|
Newark | Arm Mcu, 32Bit/120Mhz, 108I/O, Tqfpep144 Rohs Compliant: Yes |Microchip PIC32CK2051GC01144-I/4KB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$9.3000 | Buy Now |
DISTI #
150-PIC32CK2051GC01144-I/4KB-ND
|
DigiKey | M33 2MB/512 144 TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
90 In Stock |
|
$4.5000 / $5.4500 | Buy Now |
DISTI #
PIC32CK2051GC01144-I/4KB
|
Avnet Americas | M33 2MB/512 144 TQFP - Trays (Alt: PIC32CK2051GC01144-I/4KB) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.5984 / $4.9000 | Buy Now |
DISTI #
579-K2051GC01144I4KB
|
Mouser Electronics | ARM Microcontrollers - MCU CM33,2048KBFlash,512KBRAM,120MHz,144Pin,TQFP,USB-HS,ENET,CAN RoHS: Compliant | 63 |
|
$4.5000 / $5.4500 | Buy Now |
DISTI #
PIC32CK2051GC01144-I/4KB
|
Microchip Technology Inc | CM33,2048KBFlash,512KBRAM,120MHz,144Pin,TQFP,USB-HS,ENET,CAN, TQFP, Projected EOL: 2049-02-05 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tray |
2430 Alternates Available |
|
$3.9400 / $5.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2430 Factory Stock |
|
$4.7500 / $6.9200 | Buy Now |
|
NAC | CM33,2048KBFlash,512KBRAM,120MHz,144Pin,TQFP,USB-HS,ENET,CAN, 144 TQFP 16x16x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
$4.6600 / $5.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2430 Factory Stock |
|
$4.7500 / $6.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32CK2051GC01144-I/4KB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32CK2051GC01144-I/4KB
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M33 CPU, 120MHz, CMOS, PQFP144
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-144 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 108 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 144 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP144,.7SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |