Part Details for PIC32AK3208GC41064-I/M7 by Microchip Technology Inc
Results Overview of PIC32AK3208GC41064-I/M7 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32AK3208GC41064-I/M7 Information
PIC32AK3208GC41064-I/M7 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32AK3208GC41064-I/M7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC32AK3208GC41064-I/M7-ND
|
DigiKey | 32-BIT 200MHZ MCU, DP-FPU, 32K F Min Qty: 440 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5800 | Buy Now |
DISTI #
PIC32AK3208GC41064-I/M7
|
Avnet Americas | 32-BIT 200MHZ MCU, DP-FPU, 32K FLASH, 8K RAM, 40MSPS 12-BIT ADCS, OP AMPS, COMP - Rail/Tube (Alt: PI... more Min Qty: 400 Package Multiple: 40 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$1.5209 / $1.6281 | Buy Now |
DISTI #
579-K3208GC41064IM7
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op A... more RoHS: Compliant | 0 |
|
$1.5800 | Order Now |
DISTI #
PIC32AK3208GC41064-I/M7
|
Microchip Technology Inc | 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp, VQFN, Projected EOL... more RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Tube |
187 Alternates Available |
|
$1.3800 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 40 | 0 |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |
|
NAC | 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp, 64 VQFN 9x9x1.0mm T... more RoHS: Compliant Min Qty: 200 Package Multiple: 40 | 0 |
|
$1.0000 / $2.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |