Part Details for PIC24HJ64GP206AT-I/ML by Microchip Technology Inc
Overview of PIC24HJ64GP206AT-I/ML by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC24HJ64GP206AT-I/ML
PIC24HJ64GP206AT-I/ML CAD Models
PIC24HJ64GP206AT-I/ML Part Data Attributes
|
PIC24HJ64GP206AT-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ64GP206AT-I/ML
Microchip Technology Inc
PIC24HJ64GP206AT-I/ML
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ64GP206AT-I/ML
This table gives cross-reference parts and alternative options found for PIC24HJ64GP206AT-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ64GP206AT-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24HJ64GP206AT-E/MR | Microchip Technology Inc | Check for Price | 16-bit PIC® MCUs & dsPIC® DSC; Package: 64-QFN; Temperature Range: -40C to +125C; Container: T/R | PIC24HJ64GP206AT-I/ML vs PIC24HJ64GP206AT-E/MR |