Part Details for PIC24HJ32GP304T-I/ML by Microchip Technology Inc
Results Overview of PIC24HJ32GP304T-I/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24HJ32GP304T-I/ML Information
PIC24HJ32GP304T-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24HJ32GP304T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1526
|
Newark | Mcu, 16Bit, 80Mhz, Qfn-44, Product Range:Pic24 Family Pic24Hjgp Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7500 | Buy Now |
DISTI #
PIC24HJ32GP304T-I/MLTR-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 44QFN Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6100 | Buy Now |
DISTI #
PIC24HJ32GP304T-I/ML
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin QFN EP T/R - Tape and Reel (Alt: PIC24HJ32GP304T-I/... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.5630 / $4.8750 | Buy Now |
DISTI #
579-PIC2432GP304TIML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU 44LD32KB DMA 40MIPS RoHS: Compliant | 0 |
|
$4.6100 | Order Now |
DISTI #
PIC24HJ32GP304T-I/ML
|
Microchip Technology Inc | 16 BIT MCU/DSP 44LD 40MIPS 32KB FLASH, QFN, Projected EOL: 2034-04-08 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$4.0300 / $5.5800 | Buy Now |
DISTI #
70542719
|
RS | 16-bit MCU, 32KB Flash, DMA,40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ32GP304T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6500 / $9.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.8800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24H - 16-Bit - 40 MIPs - 35 I/O - 32KB (11K x 24) FLASH - 4K x 8 RAM - 3 to 3.... more RoHS: Compliant | 0 |
|
$4.5200 / $12.7100 | Buy Now |
|
NAC | 16-bit MCU, 32KB Flash,DMA,40 MIPS,nanoWatt - Package: 44 QFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$4.7600 / $5.7400 | Buy Now |
DISTI #
PIC24HJ32GP304T-I/ML
|
Avnet Silica | MCU 16bit PIC24 PIC RISC 32KB Flash 33V 44Pin QFN EP TR (Alt: PIC24HJ32GP304T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24HJ32GP304T-I/ML
PIC24HJ32GP304T-I/ML CAD Models
PIC24HJ32GP304T-I/ML Part Data Attributes
|
PIC24HJ32GP304T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ32GP304T-I/ML
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ32GP304T-I/ML
This table gives cross-reference parts and alternative options found for PIC24HJ32GP304T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ32GP304T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24HJ32GP304-I/ML | Microchip Technology Inc | $5.0007 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC24HJ32GP304T-I/ML vs PIC24HJ32GP304-I/ML |
PIC24HJ32GP304T-E/ML | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC24HJ32GP304T-I/ML vs PIC24HJ32GP304T-E/ML |
PIC24HJ32GP304T-I/PT | Microchip Technology Inc | $5.4500 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC24HJ32GP304T-I/ML vs PIC24HJ32GP304T-I/PT |
PIC24HJ32GP304T-E/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC24HJ32GP304T-I/ML vs PIC24HJ32GP304T-E/PT |
PIC24HJ32GP304T-I/ML Frequently Asked Questions (FAQ)
-
The PIC24HJ32GP304T-I/ML can operate at a maximum clock frequency of 80 MHz.
-
The PIC24HJ32GP304T-I/ML has 32 KB of flash memory.
-
Yes, the PIC24HJ32GP304T-I/ML has a low-power sleep mode that can reduce power consumption to as low as 100 nA.
-
No, the PIC24HJ32GP304T-I/ML does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
Yes, the PIC24HJ32GP304T-I/ML has a range of peripherals, including PWM and timer modules, that make it suitable for motor control applications.