-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24HJ32GP302-I/MM by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M3137
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 80Mhz, Qfn-28, Product Range:Pic24 Family Pic24Hjgp Series Micr... more RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 | Buy Now |
DISTI #
PIC24HJ32GP302-I/MM-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28QFN Min Qty: 183 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4300 | Buy Now |
DISTI #
PIC24HJ32GP302-I/MM
|
Avnet Americas | - Rail/Tube (Alt: PIC24HJ32GP302-I/MM) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.4109 / $4.7125 | Buy Now |
DISTI #
PIC24HJ32GP302-I/MM
|
Avnet Americas | - Rail/Tube (Alt: PIC24HJ32GP302-I/MM) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.4109 / $4.7125 | Buy Now |
DISTI #
579-PIC24J32GP302IMM
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU 28 LD 40MIPS 32 KB FLASH RoHS: Compliant | 0 |
|
$4.4300 / $5.3600 | Order Now |
DISTI #
V36:1790_06498419
|
Arrow Electronics | MCU 16-bit PIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 7 Weeks Date Code: 2249 | Americas - 29 |
|
$4.4211 | Buy Now |
DISTI #
PIC24HJ32GP302-I/MM
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 40MIPS 32KB FLASH, QFN-S, Projected EOL: 2034-04-09 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
451 Alternates Available |
|
$3.8800 / $5.3600 | Buy Now |
DISTI #
70414071
|
RS | MCU 32K Flash 4K RAM 40MIPS DMA QFN28 | Microchip Technology Inc. PIC24HJ32GP302-I/MM RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $5.1000 | RFQ |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube RoHS: Compliant | 488 Factory Stock |
|
$4.6400 / $6.7600 | Buy Now |
DISTI #
68789482
|
Verical | MCU 16-bit PIC RISC 32KB Flash 3.3V 28-Pin QFN-S EP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2321 | Americas - 37 |
|
$10.1708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24HJ32GP302-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ32GP302-I/MM
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24HJ32GP302-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ32GP302-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24HJ32GP302T-E/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC24HJ32GP302-I/MM vs PIC24HJ32GP302T-E/SO |
PIC24HJ32GP302T-E/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | PIC24HJ32GP302-I/MM vs PIC24HJ32GP302T-E/PT |
PIC24HJ32GP302T-I/ML | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC24HJ32GP302-I/MM vs PIC24HJ32GP302T-I/ML |
PIC24HJ32GP302-E/SP | Microchip Technology Inc | $5.6629 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | PIC24HJ32GP302-I/MM vs PIC24HJ32GP302-E/SP |
PIC24HJ32GP302T-E/ML | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC24HJ32GP302-I/MM vs PIC24HJ32GP302T-E/ML |
PIC24HJ32GP302-I/SO | Microchip Technology Inc | $5.1021 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC24HJ32GP302-I/MM vs PIC24HJ32GP302-I/SO |
PIC24HJ32GP302-I/SP | Microchip Technology Inc | $4.9582 | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | PIC24HJ32GP302-I/MM vs PIC24HJ32GP302-I/SP |
PIC24HJ32GP302T-E/SP | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | PIC24HJ32GP302-I/MM vs PIC24HJ32GP302T-E/SP |
PIC24HJ32GP302T-I/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | PIC24HJ32GP302-I/MM vs PIC24HJ32GP302T-I/PT |
PIC24HJ32GP302T-I/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | PIC24HJ32GP302-I/MM vs PIC24HJ32GP302T-I/SO |
The maximum clock frequency of the PIC24HJ32GP302-I/MM is 40 MHz.
The oscillator can be configured using the FOSCSEL and FNOSC bits in the FOSC register. The oscillator type, frequency, and mode can be selected using these bits.
The PIC24HJ32GP302-I/MM has 16 KB of RAM.
No, the PIC24HJ32GP302-I/MM is a 3.3V device and should not be used with a 5V power supply. Using a 5V power supply can damage the device.
The PIC24HJ32GP302-I/MM can be programmed using the MPLAB X IDE and a programmer/debugger such as the PICkit 3 or ICD 3.