There are no models available for this part yet.
Overview of PIC24HJ32GP302-E/SP by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Industrial Automation
Healthcare
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for PIC24HJ32GP302-E/SP by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40M1518
|
Newark | Mcu, 16Bit, 80Mhz, Spdip-28, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, No. Of I/O S:21I/O S Rohs Compliant: Yes |Microchip PIC24HJ32GP302-E/SP RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 | Buy Now | |
DISTI #
PIC24HJ32GP302-E/SP-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SPDIP Min Qty: 135 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1400 | Buy Now | |
DISTI #
PIC24HJ32GP302-E/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC24HJ32GP302-E/S) RoHS: Compliant Min Qty: 120 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.1400 / $6.2000 | Buy Now | |
DISTI #
579-PIC24HJ32GP302E
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b MCU 32KB Flash DMA 40MIPSnanoWatt RoHS: Compliant | 0 |
|
$5.1400 | Order Now | |
DISTI #
PIC24HJ32GP302-E/SP
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 40MIPS 32KB FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5200 / $6.2000 | Buy Now | |
DISTI #
70542714
|
RS | 16-bit MCU, 32KB Flash, DMA,40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ32GP302-E/SP RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5600 / $10.0700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 15 | 0 |
|
$5.4800 | Buy Now | ||
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 40 MIPs - 21 I/O - 32KB (11K x 24) FLASH - 4K x 8 RAM - 3 to 3.6V - 28-SPDIP. RoHS: Compliant | 0 |
|
$5.3800 / $7.8400 | Buy Now | ||
DISTI #
24HJ32GP302-E/SP
|
TME | IC: PIC microcontroller, 32kB, THT, DIP28, PIC24, 4kBSRAM Min Qty: 1 | 0 |
|
$5.4500 / $6.5000 | RFQ | |
NAC | 16-bit MCU, 32KB Flash,DMA,40 MIPS,nanoWatt - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 60 Package Multiple: 15 Container: Tube | 0 |
|
$5.3400 / $6.4400 | Buy Now |
CAD Models for PIC24HJ32GP302-E/SP by Microchip Technology Inc
Part Data Attributes for PIC24HJ32GP302-E/SP by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e3
|
Length
|
34.671 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
21
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
28
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
5.08 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
76 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24HJ32GP302-E/SP
This table gives cross-reference parts and alternative options found for PIC24HJ32GP302-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ32GP302-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ32GP302T-I/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24HJ32GP302-E/SP vs PIC24HJ32GP302T-I/SO |
PIC24HJ32GP302-E/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24HJ32GP302-E/SP vs PIC24HJ32GP302-E/SO |
PIC24HJ32GP302-I/MM | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24HJ32GP302-E/SP vs PIC24HJ32GP302-I/MM |
PIC24HJ32GP302-I/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24HJ32GP302-E/SP vs PIC24HJ32GP302-I/SO |
PIC24HJ32GP302-E/MM | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24HJ32GP302-E/SP vs PIC24HJ32GP302-E/MM |