Part Details for PIC24HJ128GP510A-E/PF by Microchip Technology Inc
Overview of PIC24HJ128GP510A-E/PF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24HJ128GP510A-E/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4851
|
Newark | Mcu, 16Bit, 80Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins, No. Of I/O S:85I/O Srohs Compliant: Yes |Microchip PIC24HJ128GP510A-E/PF RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1100 / $8.9000 | Buy Now |
DISTI #
PIC24HJ128GP510A-E/PF-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100TQFP Min Qty: 90 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.7000 | Buy Now |
DISTI #
PIC24HJ128GP510A-E
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24HJ128GP510A-E) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.8700 / $9.4900 | Buy Now |
DISTI #
579-HJ128GP510A-E/PF
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 128KB FLASH RoHS: Compliant | 0 |
|
$7.8700 / $8.7000 | Order Now |
DISTI #
PIC24HJ128GP510A-E/PF
|
Microchip Technology Inc | 16 Bit MCU 100LD 40MIPS 128KB FLASH, Projected EOL: 2034-07-10 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8800 / $9.4900 | Buy Now |
DISTI #
70542658
|
RS | IC MCU 16BIT 128KB FLASH 100TQFP | Microchip Technology Inc. PIC24HJ128GP510A-E/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0900 / $15.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$8.3800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 40 MIPs - 85 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 100-TQFP (14x14). RoHS: Compliant | 0 |
|
$8.2300 / $11.8200 | Buy Now |
DISTI #
24HJ128GP510A-E/PF
|
TME | IC: PIC microcontroller, 128kB, SMD, TQFP100, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$8.3400 / $9.9400 | RFQ |
|
NAC | 16 Bit MCU 128KB FLASH - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$8.1700 / $9.8500 | Buy Now |
Part Details for PIC24HJ128GP510A-E/PF
PIC24HJ128GP510A-E/PF CAD Models
PIC24HJ128GP510A-E/PF Part Data Attributes
|
PIC24HJ128GP510A-E/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ128GP510A-E/PF
Microchip Technology Inc
16-bit PIC® MCUs & dsPIC® DSC; Package: 100L TQFP 14x14x1mm; Temperature Range: 150C / 1hr w/l 24 hours
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO/TS-16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ128GP510A-E/PF
This table gives cross-reference parts and alternative options found for PIC24HJ128GP510A-E/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ128GP510A-E/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24HJ128GP510ATI/PF | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC24HJ128GP510A-E/PF vs PIC24HJ128GP510ATI/PF |
PIC24HJ128GP510ATE/PF | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | PIC24HJ128GP510A-E/PF vs PIC24HJ128GP510ATE/PF |