Part Details for PIC24HJ128GP204-E/PT by Microchip Technology Inc
Results Overview of PIC24HJ128GP204-E/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24HJ128GP204-E/PT Information
PIC24HJ128GP204-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24HJ128GP204-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1481
|
Newark | Mcu, 16Bit, 80Mhz, Tqfp-44, Product Range:Pic24 Family Pic24Hjgp Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 | Buy Now |
DISTI #
PIC24HJ128GP204-E/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2839 In Stock |
|
$6.1000 / $7.3500 | Buy Now |
DISTI #
PIC24HJ128GP204-E/PT
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V/5V 44-Pin TQFP Tray - Trays (Alt: PIC24HJ128GP204-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.0606 / $6.4750 | Buy Now |
DISTI #
579-PIC24128GP204EPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS RoHS: Compliant | 432 |
|
$6.1000 / $7.3500 | Buy Now |
DISTI #
PIC24HJ128GP204-E/PT
|
Microchip Technology Inc | 16 BIT MCU/DSP 44LD 40 MIPS 128KB FLASH, TQFP, Projected EOL: 2034-05-17 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
230 Alternates Available |
|
$5.3400 / $7.3500 | Buy Now |
DISTI #
70454460
|
RS | 16-bit MCU, 128KB Flash, DMA,40 MIPS, nanoWatt44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC... more RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1400 / $11.9300 | RFQ |
|
Future Electronics | 16-BIT MCU, 128KB FLASH,DMA,40 MIPS,NANOWATT RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$6.1600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 40 MIPs - 35 I/O - 128KB (43K x 24) FLASH... more RoHS: Compliant | 160 Factory Stock |
|
$6.4200 / $9.3600 | Buy Now |
DISTI #
24HJ128GP204-E/PT
|
TME | IC: PIC microcontroller, 128kB, SMD, TQFP44, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$6.4700 / $7.7100 | RFQ |
|
NAC | 16-bit MCU, 128KB Flash,DMA,40 MIPS,nanoWatt - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$6.3200 / $7.6200 | Buy Now |