-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0387
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fv, 32 Mhz, 16 Kb, 2 Kb, 28, Soic Rohs Compliant: Yes |Microchip PIC24FV16KM202-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 688 |
|
$3.0500 / $3.6500 | Buy Now |
DISTI #
PIC24FV16KM202-I/SO-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
238 In Stock |
|
$2.9300 / $3.5100 | Buy Now |
DISTI #
PIC24FV16KM202-I/S
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 16KB Flash 3.3V/5V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC24FV16KM202-I/S) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.9300 / $3.5100 | Buy Now |
DISTI #
579-24FV16KM202I/SO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC RoHS: Compliant | 334 |
|
$2.9300 / $3.5100 | Buy Now |
DISTI #
PIC24FV16KM202-I/SO
|
Microchip Technology Inc | 5V Low Cost PIC24 K-Series with 16K Flash, 2K RAM, and XLP, 28-pin, Projected EOL: 2039-02-15 RoHS: Compliant pbFree: Yes |
1350 Alternates Available |
|
$2.5600 / $3.5100 | Buy Now |
DISTI #
70452113
|
RS | MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube | Microchip Technology Inc. PIC24FV16KM202-I/SO RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 / $5.7100 | RFQ |
|
Future Electronics | PIC24 16 Bit 32 MHz 16 KB Flash 2 kB RAM 512 B EEPROM Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 297 Package Multiple: 27 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$3.1000 / $3.3600 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC24F PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant |
216 In Stock 1350 Factory Stock |
|
$2.6700 / $3.2000 | Buy Now |
DISTI #
24FV16KM202-I/SO
|
TME | IC: PIC microcontroller, 16kB, 1.8÷5.5VDC, SMD, SO28, PIC24 Min Qty: 1 | 0 |
|
$3.1500 / $3.6000 | RFQ |
|
NAC | 16 Bit MCU, 16KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparators, CLC - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 1080 |
|
$3.0200 / $3.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FV16KM202-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FV16KM202-I/SO
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES MIN AT 2V@8 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 5632 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |