Part Details for PIC24FV08KM202-I/SS by Microchip Technology Inc
Overview of PIC24FV08KM202-I/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Price & Stock for PIC24FV08KM202-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7472
|
Newark | Mcu, 16Bit, 32Mhz, Ssop-28, Product Range:Pic24 Family Pic24Fv Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC24FV08KM202-I/SS RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 | Buy Now |
DISTI #
PIC24FV08KM202-I/SS-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
168 In Stock |
|
$2.7800 / $3.3400 | Buy Now |
DISTI #
PIC24FV08KM202-I/S
|
Avnet Americas | MCU 16-Bit PIC24FV PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24FV08KM202-I/S) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.7800 / $3.3400 | Buy Now |
DISTI #
579-24FV08KM202-I/SS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU,8KB 2KBRAM DACs OpAmps CompCLC RoHS: Compliant | 0 |
|
$2.7800 / $3.3400 | Order Now |
DISTI #
PIC24FV08KM202-I/SS
|
Microchip Technology Inc | 5V Low Cost PIC24 K-Series with 08K Flash, 2K RAM, and XLP, 28-pin, Projected EOL: 2039-02-15 RoHS: Compliant pbFree: Yes |
1006 Alternates Available |
|
$2.4300 / $3.3400 | Buy Now |
DISTI #
70542536
|
RS | 16 Bit MCU, 8 KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps | Microchip Technology Inc. PIC24FV08KM202-I/SS RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $5.4300 | RFQ |
|
Future Electronics | PIC24F Series 2 kB RAM 8 kB Flash 32 MHz 16-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 329 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.8000 / $2.9900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 23 I/O - 8KB (2.75K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 2 to 5V - 28-SSOP. RoHS: Compliant | 940 Factory Stock |
|
$2.9100 / $4.2400 | Buy Now |
DISTI #
24FV08KM202-I/SS
|
TME | IC: PIC microcontroller, 8kB, 32MHz, SMD, SSOP28, PIC24 Min Qty: 1 | 0 |
|
$2.9400 / $3.5100 | RFQ |
|
NAC | 16 Bit MCU, 8 KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparators, CLC - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 752 |
|
$2.8700 / $3.4600 | Buy Now |
Part Details for PIC24FV08KM202-I/SS
PIC24FV08KM202-I/SS CAD Models
PIC24FV08KM202-I/SS Part Data Attributes
|
PIC24FV08KM202-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FV08KM202-I/SS
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES MIN AT 2V@8 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 2816 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FV08KM202-I/SS
This table gives cross-reference parts and alternative options found for PIC24FV08KM202-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FV08KM202-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FV08KM202-E/SS | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | Microchip Technology Inc | PIC24FV08KM202-I/SS vs PIC24FV08KM202-E/SS |