Part Details for PIC24FV08KM101T-I/SS by Microchip Technology Inc
Overview of PIC24FV08KM101T-I/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FV08KM101T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7461
|
Newark | Mcu, 16Bit, 32Mhz, Ssop-20, Product Range:Pic24 Family Pic24Fv Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC24FV08KM101T-I/SS RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7000 | Buy Now |
DISTI #
PIC24FV08KM101T-I/SS-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 20SSOP Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6200 | Buy Now |
DISTI #
PIC24FV08KM101T-I/
|
Avnet Americas | 16 BIT MCU, 8 KB FLASH, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12 - Tape and Reel (Alt: PIC24FV08KM101T-I/) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.6200 / $3.1600 | Buy Now |
DISTI #
579-24FV08KM101TISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
DISTI #
PIC24FV08KM101T-I/SS
|
Microchip Technology Inc | 5V Low Cost PIC24 K-Series with 08K Flash, 1K RAM, and XLP, 20-pin, Projected EOL: 2039-02-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2900 / $3.1600 | Buy Now |
DISTI #
70542517
|
RS | 16 Bit MCU, 8 KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator | Microchip Technology Inc. PIC24FV08KM101T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 17 I/O - 8KB (2.75K x 24) FLASH - 512 x 8 EEPROM - 1K x 8 RAM - 2 to 5V - 20-SSOP - T&R. RoHS: Compliant | 0 |
|
$2.5000 / $6.8300 | Buy Now |
|
NAC | 16 Bit MCU, 8 KB Flash, 1 KB RAM, 512B EEPROM, MCCP/SCCP, 12-bit ADC, Comparator, CLC - Package: 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.7200 / $3.2800 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 17 I/O - 8KB (2.75K x 24) FLASH - 512 x 8 EEPROM - 1K x 8 RAM - 2 to 5V - 20-SSOP - T&R. RoHS: Compliant | 0 |
|
$2.5000 / $6.8300 | Buy Now |
Part Details for PIC24FV08KM101T-I/SS
PIC24FV08KM101T-I/SS CAD Models
PIC24FV08KM101T-I/SS Part Data Attributes
|
PIC24FV08KM101T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FV08KM101T-I/SS
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 2816 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FV08KM101T-I/SS
This table gives cross-reference parts and alternative options found for PIC24FV08KM101T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FV08KM101T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FV08KM101-I/SS | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC | Microchip Technology Inc | PIC24FV08KM101T-I/SS vs PIC24FV08KM101-I/SS |