Datasheets
PIC24FJ64GB106-I/PT by: Microchip Technology Inc

16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64

Part Details for PIC24FJ64GB106-I/PT by Microchip Technology Inc

Overview of PIC24FJ64GB106-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC24FJ64GB106-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 11N5826
Newark 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 64 Kb, 16 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip PIC24FJ64GB106-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 786
  • 1 $7.3800
  • 10 $7.1200
  • 25 $6.8500
  • 50 $6.5800
  • 100 $6.3100
$6.3100 / $7.3800 Buy Now
DISTI # 28AC1062
Newark Tqfp 16-Bit, 16 Mips, 64Kb Flash, 16Kb Ram, 52 I/O, Nanowatt, usb Otg Rohs Compliant: Yes |Microchip PIC24FJ64GB106-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 148
  • 100 $6.3100
$6.3100 Buy Now
DISTI # 54M5137
Newark Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip PIC24FJ64GB106-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.2600
$5.2600 Buy Now
DISTI # PIC24FJ64GB106-I/PT-ND
DigiKey IC MCU 16BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 589
In Stock
  • 1 $6.1300
  • 25 $5.6200
  • 100 $5.1000
$5.1000 / $6.1300 Buy Now
DISTI # PIC24FJ64GB106-I/P
Avnet Americas MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC24FJ64GB106-I/P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray 148
  • 1 $5.0942
  • 10 $5.0228
  • 30 $4.9514
  • 50 $4.8799
  • 100 $4.8085
$4.8085 / $5.0942 Buy Now
DISTI # 579-PIC24F64GB106IPT
Mouser Electronics 16-bit Microcontrollers - MCU 16B 16MIPS 64KB I/O RAM84 OTG RoHS: Compliant 2783
  • 1 $5.9600
  • 10 $5.9100
  • 25 $5.4000
  • 100 $5.0900
  • 250 $5.0800
$5.0800 / $5.9600 Buy Now
DISTI # PIC24FJ64GB106-I/PT
Microchip Technology Inc 64 PIN, 64KB Flash, 16KB RAM, 16-bit Core, USB OTG Device, Projected EOL: 2034-03-01 RoHS: Compliant pbFree: Yes 976

Alternates Available
  • 1 $6.1300
  • 25 $5.6200
  • 100 $5.1000
  • 1,000 $4.6800
  • 5,000 $4.4500
$4.4500 / $6.1300 Buy Now
DISTI # 70046791
RS 16-Bit, 16 MIPS, 64-Pin, 64KB Flash, 8192 bytes RAM, 52 I/O, nanoWatt, USB OTG | Microchip Technology Inc. PIC24FJ64GB106-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk 0
  • 160 $7.2900
  • 800 $6.9300
  • 1,600 $6.5600
  • 3,200 $6.2000
$6.2000 / $7.2900 RFQ
Future Electronics PIC24 Series 16 kB RAM 64 kB Flash 16-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray 60
Tray
  • 1 $5.9500
  • 5 $5.9000
  • 20 $5.8300
  • 50 $5.7800
  • 125 $5.7000
$5.7000 / $5.9500 Buy Now
Onlinecomponents.com MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray RoHS: Compliant 600 In Stock
640 Factory Stock
  • 5 $6.3200
  • 25 $5.3100
  • 160 $4.9800
  • 320 $4.9400
  • 640 $4.9000
  • 1,120 $4.8600
  • 2,560 $4.8300
  • 5,120 $4.7900
$4.7900 / $6.3200 Buy Now
Bristol Electronics   7
RFQ
Quest Components 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64 5
  • 1 $10.5210
  • 2 $8.7675
  • 4 $7.7154
$7.7154 / $10.5210 Buy Now
DISTI # 24FJ64GB106-I/PT
TME IC: PIC microcontroller, 64kB, 32MHz, SMD, TQFP64, PIC24, 16kBSRAM Min Qty: 1 0
  • 1 $6.4100
  • 5 $6.2000
  • 25 $5.7900
  • 100 $5.3700
$5.3700 / $6.4100 RFQ
Ameya Holding Limited PIC24 Series 16 kB RAM 64 kB Flash 16-Bit Microcontroller - TQFP-64 986
RFQ
NAC 16-bit, 16 MIPS, 64KB Flash, 16Kb RAM, 52 I/O, nanoWatt,USB OTG - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 320
  • 1 $6.3700
  • 100 $5.7700
  • 500 $5.4100
  • 1,000 $5.2800
$5.2800 / $6.3700 Buy Now
DISTI # PIC24FJ64GB106-I/PT
Avnet Silica MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray (Alt: PIC24FJ64GB106-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 14
  • 1 $7.6900
  • 100 $5.7700
  • 1,000 $5.0000
$5.0000 / $7.6900 Buy Now
DISTI # PIC24FJ64GB106-I/PT
EBV Elektronik MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin TQFP Tray (Alt: PIC24FJ64GB106-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
LCSC 64KB 2V3.6V PIC 32MHz FLASH 51 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS 40
  • 1 $5.7993
  • 10 $5.5403
  • 30 $5.3827
  • 100 $5.2508
$5.2508 / $5.7993 Buy Now
Master Electronics MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray RoHS: Compliant 600 In Stock
640 Factory Stock
  • 5 $6.3200
  • 25 $5.3100
  • 160 $4.9800
  • 320 $4.9400
  • 640 $4.9000
  • 1,120 $4.8600
  • 2,560 $4.8300
  • 5,120 $4.7900
$4.7900 / $6.3200 Buy Now
Win Source Electronics IC MCU 16BIT 64KB FLASH 64TQFP 9136
  • 5 $11.6420
  • 11 $9.5530
  • 17 $9.2540
  • 23 $8.9560
  • 29 $8.6570
  • 39 $7.7620
$7.7620 / $11.6420 Buy Now

Part Details for PIC24FJ64GB106-I/PT

PIC24FJ64GB106-I/PT CAD Models

PIC24FJ64GB106-I/PT Part Data Attributes:

PIC24FJ64GB106-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC24FJ64GB106-I/PT Microchip Technology Inc 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 16MHZ AT 2VMIN SUPPLY
Address Bus Width
Bit Size 16
Boundary Scan YES
CPU Family PIC24
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 5
Number of I/O Lines 53
Number of Serial I/Os 4
Number of Terminals 64
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 16384
ROM (words) 22016
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 32 MHz
Supply Current-Max 24 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC24FJ64GB106-I/PT

This table gives cross-reference parts and alternative options found for PIC24FJ64GB106-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GB106-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC24FJ64GB106T-I/PT 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC24FJ64GB106-I/PT vs PIC24FJ64GB106T-I/PT
Part Number Description Manufacturer Compare
PIC24FJ64GB106T-I/PT 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC24FJ64GB106-I/PT vs PIC24FJ64GB106T-I/PT

PIC24FJ64GB106-I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24FJ64GB106-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24FJ64GB106-I/PT by Microchip Technology Inc

  • Please alert me when PIC24FJ64GB106-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24FJ64GB106-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24FJ64GB106-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24FJ64GB106-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24FJ64GB106-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24FJ64GB106-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: