Part Details for PIC24FJ64GA106T-I/MR by Microchip Technology Inc
Overview of PIC24FJ64GA106T-I/MR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC24FJ64GA106T-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9426
|
Newark | Mcu, 32Mhz, 16Bit, Qfn-64, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:64Kb, Ram Memory Size:16Kb, No. Of Pins:64Pins, Mcu Case Style:Qfn Rohs Compliant: Yes |Microchip PIC24FJ64GA106T-I/MR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1400 | Buy Now |
DISTI #
PIC24FJ64GA106T-I/MRCT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64VQFN Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9800 | Buy Now |
DISTI #
PIC24FJ64GA106T-I/
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 64KB Flash 3.3V 64-Pin QFN T/R - Tape and Reel (Alt: PIC24FJ64GA106T-I/) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 53 I/O - 64KB (22K x 24) FLASH - 16K x 8 RAM - 2 to 3.6V - 64-VQFN (9x9) - T&R. RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
Bristol Electronics | 1168 |
|
RFQ | ||
|
NAC | 16-bit, 16 MIPS, 64KB Flash, 8KB RAM, nanowatt XLP - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 0 |
|
RFQ |
Part Details for PIC24FJ64GA106T-I/MR
PIC24FJ64GA106T-I/MR CAD Models
PIC24FJ64GA106T-I/MR Part Data Attributes
|
PIC24FJ64GA106T-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GA106T-I/MR
Microchip Technology Inc
PIC24FJ64GA106T-I/MR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GA106T-I/MR
This table gives cross-reference parts and alternative options found for PIC24FJ64GA106T-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GA106T-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GA106-E/MR | PIC24FJ64GA106-E/MR | Microchip Technology Inc | PIC24FJ64GA106T-I/MR vs PIC24FJ64GA106-E/MR |