Part Details for PIC24FJ64GA002-I/SS by Microchip Technology Inc
Results Overview of PIC24FJ64GA002-I/SS by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ64GA002-I/SS Information
PIC24FJ64GA002-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24FJ64GA002-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8449
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 64 Kb, 8 Kb, 28, Ssop Rohs Compliant: Yes ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3100 / $3.9800 | Buy Now |
DISTI #
PIC24FJ64GA002-I/SS-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
887 In Stock |
|
$3.1800 / $3.8300 | Buy Now |
DISTI #
PIC24FJ64GA002-I/SS
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24FJ64GA002-I/S... more RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$3.1707 / $3.3875 | Buy Now |
DISTI #
579-PIC24F64GA002ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 64KB FLSH 4096Bs RAM 16B nanoWatt RoHS: Compliant | 1028 |
|
$3.1800 / $3.8300 | Buy Now |
DISTI #
PIC24FJ64GA002-I/SS
|
Microchip Technology Inc | 28 PIN, 32/64KB FLASH 8KB RAM, 16 BIT CORE, GENERAL PURPOSE, SSOP, Projected EOL: 2034-05-09 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.7900 / $3.8300 | Buy Now |
DISTI #
70413625
|
RS | PIC24FJ64GA002-I/SS,16bit PIC Microcontroller,32MHz,64kb Flash,28-Pin SSOP | Microchip Technology In... more RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6700 | RFQ |
|
Future Electronics | PIC24F Series 8 kB RAM 64 kB Flash 16-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube |
305 Tube |
|
$3.2200 / $3.4800 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube RoHS: Compliant |
227 In Stock 141 Factory Stock |
|
$3.0250 / $3.3000 | Buy Now |
|
Quest Components | 150 |
|
$7.8293 / $14.2350 | Buy Now | |
DISTI #
24FJ64GA002-I/SS
|
TME | IC: PIC microcontroller, 64kB, 32MHz, SMD, SSOP28, PIC24, 8kBSRAM Min Qty: 1 | 141 |
|
$5.0400 / $5.7900 | Buy Now |