Part Details for PIC24FJ512GU405-E/PT by Microchip Technology Inc
Overview of PIC24FJ512GU405-E/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ512GU405-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0804
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-48, Product Range:Pic24 Family Pic24Fj Gu Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:512Kb, No. Of Pins:48Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24FJ512GU405-E/PT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 | Buy Now |
DISTI #
150-PIC24FJ512GU405-E/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 48TQFP Min Qty: 250 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6000 | Buy Now |
DISTI #
PIC24FJ512GU405-E/
|
Avnet Americas | Microcontroller 16-bit PIC RISC 512K-byte Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ512GU405-E/) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.6000 / $4.3300 | Buy Now |
DISTI #
579-24FJ512GU405EPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, USB, LCD, 48-pin RoHS: Compliant | 0 |
|
$3.6000 / $3.9700 | Order Now |
DISTI #
PIC24FJ512GU405-E/PT
|
Microchip Technology Inc | 16-Bit, 16 MIPS, 512KB ECC Flash, 32KB RAM, USB, LCD, 48-pin, Projected EOL: 2044-04-29 RoHS: Compliant pbFree: Yes |
1730 Alternates Available |
|
$3.1500 / $4.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$3.8300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 512KB (512K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 48-TQFP (7x7). RoHS: Compliant | 1500 Factory Stock |
|
$3.7900 / $5.5000 | Buy Now |
DISTI #
24FJ512GU405-E/PT
|
TME | IC: PIC microcontroller, 512kB, 32MHz, SMD, TQFP48, PIC24, 32kBSRAM Min Qty: 1 | 0 |
|
$3.8300 / $4.5600 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$3.7300 / $4.5000 | Buy Now |
|
Master Electronics | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 512KB (512K x 8) FLASH - 32K x 8 RAM - 2 to 3.6V - 48-TQFP (7x7). RoHS: Compliant | 1500 Factory Stock |
|
$3.7900 / $5.5000 | Buy Now |
Part Details for PIC24FJ512GU405-E/PT
PIC24FJ512GU405-E/PT CAD Models
PIC24FJ512GU405-E/PT Part Data Attributes
|
PIC24FJ512GU405-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ512GU405-E/PT
Microchip Technology Inc
RISC Microcontroller, 16-Bit, FLASH, CMOS, PQFP48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-06-02 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO AVAILABLE WITH 12-CH 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ512GU405-E/PT
This table gives cross-reference parts and alternative options found for PIC24FJ512GU405-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ512GU405-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ512GU405T-I/PT | Microchip Technology Inc | $3.9350 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQFP48 | PIC24FJ512GU405-E/PT vs PIC24FJ512GU405T-I/PT |
PIC24FJ512GU405T-I/M4 | Microchip Technology Inc | $3.8600 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48 | PIC24FJ512GU405-E/PT vs PIC24FJ512GU405T-I/M4 |
PIC24FJ512GU405-I/M4 | Microchip Technology Inc | $3.5493 | RISC Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC48 | PIC24FJ512GU405-E/PT vs PIC24FJ512GU405-I/M4 |
PIC24FJ512GU405-E/M4 | Microchip Technology Inc | $3.8225 | RISC Microcontroller, 16-Bit, FLASH, CMOS, PQCC48 | PIC24FJ512GU405-E/PT vs PIC24FJ512GU405-E/M4 |