-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MICROCONTROLLER, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2017
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 40Mhz, Tqfp-44, Product Range:Pic24 Family Pic24Fj Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip PIC24FJ32MC104-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
PIC24FJ32MC104-I/PT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3 In Stock |
|
$3.7600 | Buy Now |
DISTI #
PIC24FJ32MC104-I/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: PIC24FJ32MC104-I/P) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.1200 / $3.7600 | Buy Now |
DISTI #
579-PC24FJ32MC104IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRA RoHS: Compliant | 176 |
|
$3.1200 / $3.7600 | Buy Now |
DISTI #
PIC24FJ32MC104-I/PT
|
Microchip Technology Inc | 16 Bit MCU, 32KB Flash, 2KB RAM, 16 MHz, 44 Pin, MCPWM, 3 Comp, CTMU, RTCC, Projected EOL: 2039-09-05 RoHS: Compliant pbFree: Yes |
2400 Alternates Available |
|
$2.7300 / $3.7600 | Buy Now |
DISTI #
70389164
|
RS | PIC24FJ32MC104-I/PT,16bit PIC Microcontroller,16MHz,32kb Flash,44-Pin TQFP | Microchip Technology Inc. PIC24FJ32MC104-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2200 / $6.1500 | RFQ |
|
Future Electronics | PIC24FSeries 1 kB RAM 32 kB Flash 16-bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC24F PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray RoHS: Compliant |
25 In Stock 2400 Factory Stock |
|
$2.8700 / $3.6600 | Buy Now |
DISTI #
51637320
|
Verical | MCU 16-bit PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1407 | Americas - 25 |
|
$4.8158 | Buy Now |
DISTI #
PIC24FJ32MC104-I/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: PIC24FJ32MC104-I/P) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.1200 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ32MC104-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32MC104-I/PT
Microchip Technology Inc
IC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ32MC104-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32MC104-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ32MC104T-E/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ32MC104-I/PT vs PIC24FJ32MC104T-E/PT |
PIC24FJ32MC104T-I/PT | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ32MC104-I/PT vs PIC24FJ32MC104T-I/PT |
PIC24FJ32MC104-I/PTVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQFP44 | Microchip Technology Inc | PIC24FJ32MC104-I/PT vs PIC24FJ32MC104-I/PTVAO |
PIC24FJ32MC104-E/PT | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ32MC104-I/PT vs PIC24FJ32MC104-E/PT |