Part Details for PIC24FJ32MC104-I/ML by Microchip Technology Inc
Overview of PIC24FJ32MC104-I/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC24FJ32MC104-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2016
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-44, Product Range:Pic24 Family Pic24Fj Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ32MC104-I/ML Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 | Buy Now |
DISTI #
PIC24FJ32MC104-I/ML-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 44QFN Min Qty: 225 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2500 | Buy Now |
DISTI #
PIC24FJ32MC104-I/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FJ32MC104-I/M) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.2500 / $3.9000 | Buy Now |
DISTI #
579-PC24FJ32MC104IML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRAM RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
DISTI #
PIC24FJ32MC104-I/ML
|
Microchip Technology Inc | 16 Bit MCU, 32KB Flash, 2KB RAM, 16 MHz, 44 Pin, MCPWM, 3 Comp, CTMU, RTCC, Projected EOL: 2039-09-05 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$2.8400 / $3.9000 | Buy Now |
DISTI #
70542407
|
RS | 16-bit Motor Control MCU Family, 16 MIPS, 32KB Flash, 2KB RAM | Microchip Technology Inc. PIC24FJ32MC104-I/ML RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3800 / $6.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$3.4500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 16 MIPs - 35 I/O - 32KB (11K x 24) FLASH - 1K x 16 RAM - 3 to 3.6V - 44-QFN (8x8). RoHS: Compliant | 720 Factory Stock |
|
$3.4000 / $4.8900 | Buy Now |
DISTI #
PIC24FJ32MC104-I/M
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FJ32MC104-I/M) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.2500 / $3.9000 | Buy Now |
DISTI #
24FJ32MC104-I/ML
|
TME | IC: PIC microcontroller, 32kB, 32MHz, SMD, QFN44, PIC24, 2kBSRAM Min Qty: 1 | 0 |
|
$3.4200 / $4.0800 | RFQ |
Part Details for PIC24FJ32MC104-I/ML
PIC24FJ32MC104-I/ML CAD Models
PIC24FJ32MC104-I/ML Part Data Attributes:
|
PIC24FJ32MC104-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32MC104-I/ML
Microchip Technology Inc
IC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ32MC104-I/ML
This table gives cross-reference parts and alternative options found for PIC24FJ32MC104-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32MC104-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ32MC104-E/ML | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ32MC104-I/ML vs PIC24FJ32MC104-E/ML |
PIC24FJ32MC104T-E/ML | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ32MC104-I/ML vs PIC24FJ32MC104T-E/ML |