Part Details for PIC24FJ32GU203-E/M5 by Microchip Technology Inc
Overview of PIC24FJ32GU203-E/M5 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ32GU203-E/M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ9799
|
Newark | 16-Bit, 16 Mips, 32Kb Ecc Flash, 8Kb Ram, Usb, Xlp, 36-Pin, E-Temp 36 Uqfn 5X5X0.6Mm Tube Rohs Compliant: Yes |Microchip PIC24FJ32GU203-E/M5 RoHS: Compliant Min Qty: 365 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
150-PIC24FJ32GU203-E/M5-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 36UQFN Min Qty: 365 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0700 | Buy Now |
DISTI #
PIC24FJ32GU203-E/M
|
Avnet Americas | Microcontroller 16-Bit PIC RISC 32KB ECC Flash/8KB RAM 2V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: PIC24FJ32GU203-E/M) RoHS: Not Compliant Min Qty: 292 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0700 / $2.4700 | Buy Now |
DISTI #
579-24FJ32GU203-E/M5
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, USB, XLP, 36-pin, E-temp RoHS: Compliant | 0 |
|
$2.0700 / $2.2600 | Order Now |
DISTI #
PIC24FJ32GU203-E/M5
|
Microchip Technology Inc | 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, USB, XLP, 36-pin, Projected EOL: 2044-12-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7900 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 292 Package Multiple: 73 | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 26 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 36-UQFN (5x5). RoHS: Compliant | 0 |
|
$2.1500 / $3.1100 | Buy Now |
DISTI #
24FJ32GU203-E/M5
|
TME | IC: PIC microcontroller, 32kB, 32MHz, SMD, UQFN36, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$2.1800 / $2.6300 | RFQ |
|
NAC | 16-bit, 16 MIPS, 32KB ECC Flash, 8KB RAM, USB, XLP, 36-pin, E-temp, 36 UQFN 5x5x0.6mm TUBE RoHS: Compliant Min Qty: 146 Package Multiple: 73 | 0 |
|
$2.1900 / $2.6900 | Buy Now |
|
Master Electronics | Microcontroller - PIC 24F - 16-Bit - 32MHz - 26 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 36-UQFN (5x5). RoHS: Compliant | 0 |
|
$2.1500 / $3.1100 | Buy Now |
Part Details for PIC24FJ32GU203-E/M5
PIC24FJ32GU203-E/M5 CAD Models
PIC24FJ32GU203-E/M5 Part Data Attributes
|
PIC24FJ32GU203-E/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32GU203-E/M5
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | ADC CAN ALSO BE CONFIGURED AS 13-CH 12-BIT | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N36 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 36 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 6.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ32GU203-E/M5
This table gives cross-reference parts and alternative options found for PIC24FJ32GU203-E/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32GU203-E/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ32GU203T-I/M5 | Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC36 | Microchip Technology Inc | PIC24FJ32GU203-E/M5 vs PIC24FJ32GU203T-I/M5 |