Part Details for PIC24FJ32GA004-E/PT by Microchip Technology Inc
Overview of PIC24FJ32GA004-E/PT by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC24FJ32GA004-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1915
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Tqfp-44, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24FJ32GA004-E/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 | Buy Now |
DISTI #
PIC24FJ32GA004-E/PT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 44TQFP Min Qty: 320 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4300 | Buy Now |
DISTI #
PIC24FJ32GA004-E/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC24FJ32GA004-E/P) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.4300 / $4.1200 | Buy Now |
DISTI #
579-PIC24F32GA004EPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 32KB Flash I/O 16 MIPS nanoWatt RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
DISTI #
PIC24FJ32GA004-E/PT
|
Microchip Technology Inc | 44-pin, 32KB, Flash, 8192bytes-RAMM, 16MIPS, 35I/O, 16-bit Family,nanoWatt, Projected EOL: 2034-08-12 RoHS: Compliant pbFree: Yes |
640 Alternates Available |
|
$3.0000 / $4.1200 | Buy Now |
DISTI #
70542360
|
RS | 16-bit Family, 16 MIPS, 32KB Flash, 8192 bytes RAM, 35 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ32GA004-E/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6800 / $6.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 35 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 44-TQFP (10x10). RoHS: Compliant | 640 Factory Stock |
|
$3.5900 / $5.2400 | Buy Now |
DISTI #
24FJ32GA004-E/PT
|
TME | IC: PIC microcontroller, 32kB, 32MHz, SMD, TQFP44, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$3.6200 / $4.3100 | RFQ |
|
Ameya Holding Limited | IC MCU 16BIT 32KB FLASH 44TQFP | 2240 |
|
RFQ |
Part Details for PIC24FJ32GA004-E/PT
PIC24FJ32GA004-E/PT CAD Models
PIC24FJ32GA004-E/PT Part Data Attributes:
|
PIC24FJ32GA004-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32GA004-E/PT
Microchip Technology Inc
MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |