Part Details for PIC24FJ256GB210-I/PT by Microchip Technology Inc
Results Overview of PIC24FJ256GB210-I/PT by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ256GB210-I/PT Information
PIC24FJ256GB210-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24FJ256GB210-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0133
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 256 Kb, 96 Kb, 100, Tqfp Rohs Compliant: Y... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$12.8000 / $14.2500 | Buy Now |
DISTI #
PIC24FJ256GB210-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3053 In Stock |
|
$7.9400 / $9.5600 | Buy Now |
DISTI #
PIC24FJ256GB210-I/PT
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24FJ256GB210-I/PT... more RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray |
1 |
|
$7.8975 / $8.4375 | Buy Now |
DISTI #
87R0133
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Bulk (Alt: 87R0133) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4000 / $12.8400 | Buy Now |
DISTI #
579-PIC24FJ25B210IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB RoHS: Compliant | 4650 |
|
$7.9400 / $9.3400 | Buy Now |
DISTI #
V99:2348_06497583
|
Arrow Electronics | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2337 | Americas - 73 |
|
$8.5670 | Buy Now |
DISTI #
PIC24FJ256GB210-I/PT
|
Microchip Technology Inc | 16-bit, 256KB Flash, 96K RAM, USB OTG, TQFP, Projected EOL: 2034-05-28 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
1580 Alternates Available |
|
$6.9500 / $9.5600 | Buy Now |
DISTI #
70047971
|
RS | TQFP-100 12x12x1mm Tray 16-Bit 256KB Flash 96K RAM USB | Microchip Technology Inc. PIC24FJ256GB210-I... more RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 238 |
|
$9.7100 / $11.4200 | Buy Now |
|
Future Electronics | PIC24 Series 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks Container: Tray |
0 Tray |
|
$8.0200 / $8.4200 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray RoHS: Compliant |
890 In Stock 1547 Factory Stock |
|
$7.6300 / $10.9900 | Buy Now |