-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ256GB106-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5823
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 256 Kb, 16 Kb, 64, Tqfp Rohs Compliant: Ye... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 991 |
|
$9.8300 / $11.1300 | Buy Now |
DISTI #
26AC3002
|
Newark | Tqfp 16-Bit, 16 Mips, 256Kb Flash, 16Kb Ram, 52 I/O, Nanowatt, usb Otg Rohs Compliant: Yes |Microchi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$7.5900 / $8.8900 | Buy Now |
DISTI #
PIC24FJ256GB106-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2027 In Stock |
|
$6.1000 / $7.3500 | Buy Now |
DISTI #
PIC24FJ256GB106-I/PT
|
Avnet Americas | 16-bit MCU, PIC, 32 MHz, 256 KB, 16 KB, 64 Pins, TQFP - Trays (Alt: PIC24FJ256GB106-I/PT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray |
22 |
|
$6.0723 / $6.4875 | Buy Now |
DISTI #
579-PIC24256GB106IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 16MIPS 256KB I/O RAM52 OTG RoHS: Compliant | 954 |
|
$6.1000 / $7.3500 | Buy Now |
DISTI #
PIC24FJ256GB106-I/PT
|
Microchip Technology Inc | 64 PIN, 256KB Flash, 16KB RAM, 16-bit Core, USB OTG Device, TQFP, Projected EOL: 2034-03-01 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
2297 Alternates Available |
|
$5.3600 / $7.3500 | Buy Now |
DISTI #
70046781
|
RS | 16-Bit, 16 MIPS, 64-Pin, 256KB Flash, 8192 bytes RAM, 52 I/O, nanoWatt, USB OTG | Microchip Technolo... more RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 320 |
|
$7.4600 / $8.7800 | Buy Now |
|
Future Electronics | 16-BIT, 16 MIPS, 256KB FLASH, 16KB RAM, 52 I/O, NANOWATT,USB OTG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray |
4944 Tray |
|
$6.1700 / $6.4800 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit - PIC24 Family PIC24FJ GB Series Microcontrollers - 256KB Flash - 2.5V/3.3V - 64-Pin. RoHS: Compliant |
3200 On Order |
|
$5.8300 / $7.5800 | Buy Now |
DISTI #
87348857
|
Verical | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 60 |
|
$9.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256GB106-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GB106-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 16MHZ AT 2VMIN SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 87552 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |