-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ256GA702-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC3540
|
Newark | Mcu, 16Bit, Pic24F, 16Mips, Ssop-28, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 187 |
|
$1.6800 / $2.0300 | Buy Now |
DISTI #
29AC9491
|
Newark | Ssop 16-Bit, 16 Mips, 256Kb Flash, 16Kb Ram Rohs Compliant: Yes |Microchip PIC24FJ256GA702-I/SS RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.8400 | Buy Now |
DISTI #
PIC24FJ256GA702-I/SS-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 28SSOP Min Qty: 1 Lead time: 33 Weeks Container: Tube |
1901 In Stock |
|
$1.6200 / $1.9500 | Buy Now |
DISTI #
PIC24FJ256GA702-I/SS
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 256KB Flash 2V to 3.6V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24FJ256GA702-... more RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Tube |
3 |
|
$1.6029 / $1.8700 | Buy Now |
DISTI #
579-24FJ256GA702ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 256KB Flash, 16KB RAM RoHS: Compliant | 1412 |
|
$1.6200 / $1.9500 | Buy Now |
DISTI #
PIC24FJ256GA702-I/SS
|
Microchip Technology Inc | 16-bit PIC24F, 16 MIPS, 256KB Flash, 16KB RAM, 28 pin, SSOP, Projected EOL: 2044-10-26 RoHS: Compliant Lead time: 33 Weeks, 0 Days Container: Tube |
14 Alternates Available |
|
$1.4100 / $1.9500 | Buy Now |
|
Future Electronics | PIC24 16-bit Microcontroller with 256 KB flash in a 28 pin SSOP package RoHS: Compliant pbFree: Yes Min Qty: 423 Package Multiple: 47 Lead time: 12 Weeks Container: Tube |
0 Tube |
|
$1.6300 / $1.7000 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 28-Pin SSOP Tube RoHS: Compliant |
799 In Stock |
|
$1.5570 / $1.6870 | Buy Now |
DISTI #
69881427
|
Verical | MCU 16-bit PIC RISC 256KB Flash 3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2330 | Americas - 799 |
|
$2.0410 / $2.1970 | Buy Now |
DISTI #
77907164
|
Verical | MCU 16-bit PIC RISC 256KB Flash 3.3V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 299 |
|
$2.5059 / $2.6118 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256GA702-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GA702-I/SS
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 33 Weeks | |
Date Of Intro | 2016-10-18 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 16384 | |
RAM (words) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ256GA702-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GA702-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.