Part Details for PIC24FJ256GA406-I/MR by Microchip Technology Inc
Results Overview of PIC24FJ256GA406-I/MR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ256GA406-I/MR Information
PIC24FJ256GA406-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24FJ256GA406-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92X8987
|
Newark | 16-Bit, 16 Mips, 256Kb Flash, 16Kb Ram, Hardware Crypto, Xlp, Lcd 64 Qfn 9X9X0.9Mm Tube Rohs Complia... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 | Buy Now |
DISTI #
PIC24FJ256GA406-I/MR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3400 / $6.4200 | Buy Now |
DISTI #
PIC24FJ256GA406-I/MR
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FJ256GA406... more RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.6523 / $6.1971 | Buy Now |
DISTI #
579-24FJ256GA406I/MR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU, 16 MIPS 256KB Flash XLP, LCD RoHS: Compliant | 313 |
|
$5.3300 / $6.4200 | Buy Now |
DISTI #
PIC24FJ256GA406-I/MR
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 256KB Flash, 16KB RAM, AES, DAC, MCCP/SCCP, LCD, XLP, QFN, Projected EOL: 2... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1080 Alternates Available |
|
$4.6500 / $6.4200 | Buy Now |
DISTI #
70542334
|
RS | 16-bit, 16 MIPS, 256KB Flash, 16KB RAM, Hardware Crypto, XLP, LCD | Microchip Technology Inc. PIC24F... more RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8700 / $10.4300 | RFQ |
|
Future Electronics | 16-BIT, 16 MIPS, 256KB FLASH, 16KB RAM, HARDWARE CRYPTO, XLP, LCD RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 | 0 |
|
$5.6800 | Buy Now |
|
Onlinecomponents.com | 16-Bit Flash Microcontrollers - 256 Kbytes Dual Partition Flash - XLP - LCD - 64-lead QFN - -40°C to... more RoHS: Compliant |
40 In Stock 1080 Factory Stock |
|
$5.6100 / $8.5600 | Buy Now |
DISTI #
59287682
|
Verical | Secure MCU 16bit PIC24 PIC Harvard 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2134 | Americas - 40 |
|
$7.9690 / $11.1280 | Buy Now |
DISTI #
24FJ256GA406-I/MR
|
TME | IC: PIC microcontroller, 256kB, 32MHz, SMD, QFN64, PIC24, 16kBSRAM Min Qty: 1 | 0 |
|
$5.6500 / $6.7300 | RFQ |
Part Details for PIC24FJ256GA406-I/MR
PIC24FJ256GA406-I/MR CAD Models
PIC24FJ256GA406-I/MR Part Data Attributes
|
PIC24FJ256GA406-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GA406-I/MR
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ256GA406-I/MR
This table gives cross-reference parts and alternative options found for PIC24FJ256GA406-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GA406-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ256GA406T-I/MR | Microchip Technology Inc | $6.6000 | MICROCONTROLLER | PIC24FJ256GA406-I/MR vs PIC24FJ256GA406T-I/MR |
PIC24FJ256GA406-I/PT | Microchip Technology Inc | $4.8790 | MICROCONTROLLER | PIC24FJ256GA406-I/MR vs PIC24FJ256GA406-I/PT |