-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0,90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ256GA106-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2000
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Qfn-64, Product Range:Pic24 Family Pic24Fj Ga Series Mic... more RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
PIC24FJ256GA106-I/MR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64VQFN Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1469 In Stock |
|
$5.9500 / $7.1800 | Buy Now |
DISTI #
PIC24FJ256GA106-I/MR
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FJ256GA106... more RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.9202 / $6.3250 | Buy Now |
DISTI #
579-24FJ256GA106-IMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit 8192 byte RAM 16 MIPS 256KB Flash RoHS: Compliant | 190 |
|
$5.9500 / $7.1800 | Buy Now |
DISTI #
V36:1790_06497576
|
Arrow Electronics | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 4 Weeks Date Code: 2406 | Americas - 12 |
|
$6.0500 | Buy Now |
DISTI #
PIC24FJ256GA106-I/MR
|
Microchip Technology Inc | 16-bit, 16- MIPS, 64-pin, 256KB Flash, 16Kbyte RAM, 53 I/O, nanoWatt, USB OTG, QFN, Projected EOL: 2... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
20 Alternates Available COO: Thailand |
|
$5.2000 / $7.1800 | Buy Now |
DISTI #
70047166
|
RS | 16-Bit, 16 MIPS 256KB Flash, 8192 bytes RAM, 53 I/O, nanoWatt | Microchip Technology Inc. PIC24FJ256... more RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9300 / $11.6800 | RFQ |
|
Future Electronics | PIC24 Series 16 kB RAM 256 kB Flash 16-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$6.0100 / $6.2700 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V Automotive 64-Pin QFN EP Tube RoHS: Compliant |
1099 In Stock 3240 Factory Stock |
|
$5.4600 / $6.6100 | Buy Now |
DISTI #
80896832
|
Verical | MCU 16-bit PIC RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2417 | Americas - 1095 |
|
$6.5294 / $7.7765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ256GA106-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ256GA106-I/MR
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0,90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ256GA106-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ256GA106-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ256GA106-I/PT | Microchip Technology Inc | $7.7368 | 16-BIT, EEPROM, 32 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | PIC24FJ256GA106-I/MR vs PIC24FJ256GA106-I/PT |
PIC24FJ256GA106T-I/PT | Microchip Technology Inc | $9.2295 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | PIC24FJ256GA106-I/MR vs PIC24FJ256GA106T-I/PT |