Part Details for PIC24FJ128GL303T-I/M5 by Microchip Technology Inc
Overview of PIC24FJ128GL303T-I/M5 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ128GL303T-I/M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC8360
|
Newark | Mcu, 16Bit, 32Mhz, Uqfn-36, Product Range:Pic24 Family Pic24Fj Gl Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:36Pins, Ic Case/Package:Uqfnrohs Compliant: Yes |Microchip PIC24FJ128GL303T-I/M5 Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1900 | Buy Now |
DISTI #
150-PIC24FJ128GL303T-I/M5CT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 36UQFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1900 / $2.6400 | Buy Now |
DISTI #
PIC24FJ128GL303T-I
|
Avnet Americas | MCU 16-Bit dsPIC RISC 128k-Byte Flash 2V to 3.6V 36-Pin UQFN T/R - Tape and Reel (Alt: PIC24FJ128GL303T-I) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.1900 / $2.6400 | Buy Now |
DISTI #
579-24FJ128GL303TIM5
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 36-pin RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
DISTI #
PIC24FJ128GL303T-I/M5
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 36-pin, Projected EOL: 2044-07-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9100 / $2.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 29 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 36-UQFN (5x5) - T&R. | 0 |
|
$2.1500 / $6.0500 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.3300 / $2.8600 | Buy Now |
|
Master Electronics | Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 29 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 36-UQFN (5x5) - T&R. | 0 |
|
$2.1500 / $6.0500 | Buy Now |
Part Details for PIC24FJ128GL303T-I/M5
PIC24FJ128GL303T-I/M5 CAD Models
PIC24FJ128GL303T-I/M5 Part Data Attributes:
|
PIC24FJ128GL303T-I/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GL303T-I/M5
Microchip Technology Inc
RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-36 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Has ADC | YES | |
Additional Feature | ADC 11-Ch 10-Bit ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N36 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 29 | |
Number of Terminals | 36 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ128GL303T-I/M5
This table gives cross-reference parts and alternative options found for PIC24FJ128GL303T-I/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GL303T-I/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GL303-I/M5 | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC36 | Microchip Technology Inc | PIC24FJ128GL303T-I/M5 vs PIC24FJ128GL303-I/M5 |
PIC24FJ128GL303-E/M5 | RISC Microcontroller, 16-Bit, FLASH, PIC24 CPU, 32MHz, CMOS, PQCC36 | Microchip Technology Inc | PIC24FJ128GL303T-I/M5 vs PIC24FJ128GL303-E/M5 |