-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,PIC CPU,LLCC,64PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8638
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Qfn-64, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24FJ128GB206-I/MR Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $7.3000 | Buy Now |
DISTI #
PIC24FJ128GB206-I/MR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
235 In Stock |
|
$6.7800 / $8.1600 | Buy Now |
DISTI #
PIC24FJ128GB206-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Bulk (Alt: PIC24FJ128GB206-I/) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Bulk | 0 |
|
$6.7800 / $8.1600 | Buy Now |
DISTI #
579-PIC24FJ1GB206IMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit 128KB Flash 96K RAM USB RoHS: Compliant | 980 |
|
$6.7700 / $7.9300 | Buy Now |
DISTI #
PIC24FJ128GB206-I/MR
|
Microchip Technology Inc | 16-bit, 128KB Flash, 96K RAM, USB OTG, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
60 Alternates Available |
|
$5.9300 / $8.1600 | Buy Now |
DISTI #
70048074
|
RS | 16-Bit, 128KB Flash, 96K RAM, USB, QFN-64 9x9x0.9mm TUBE | Microchip Technology Inc. PIC24FJ128GB206-I/MR RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2500 / $13.2300 | RFQ |
|
Future Electronics | PIC24 Series 96 kB RAM 128 kB Flash 16-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tube | 0Tube |
|
$7.1900 / $7.2800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC24F - 16-Bit - 32MHz - 52 I/O - 128KB (43K x 24) FLASH Program Memory - 96K x 8 RAM - 2.2 to 3.6V Supply - 64-VQFN (9x9). RoHS: Compliant | 40 Factory Stock |
|
$7.1200 / $10.3800 | Buy Now |
DISTI #
PIC24FJ128GB206-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Bulk (Alt: PIC24FJ128GB206-I/) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Bulk | 0 |
|
$6.7800 / $8.1600 | Buy Now |
|
Ameya Holding Limited | PIC24 Series 96 kB RAM 128 kB Flash 16-Bit Microcontroller - QFN-64 | 60 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GB206-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GB206-I/MR
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,LLCC,64PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |