-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MICROCONTROLLER, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X1607
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fj, 32 Mhz, 128 Kb, 8 Kb, 28, Ssop Rohs Compliant: Yes |Microchip PIC24FJ128GB202-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3000 / $5.1800 | Buy Now |
DISTI #
PIC24FJ128GB202-I/SS-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
41 In Stock |
|
$4.1300 / $4.9800 | Buy Now |
DISTI #
PIC24FJ128GB202-I/
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 128KB Flash 3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24FJ128GB202-I/) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.1300 / $4.9800 | Buy Now |
DISTI #
579-P24FJ128GB202ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128k Flash, 8k RAM 12-bit RoHS: Compliant | 103 |
|
$4.1300 / $4.9800 | Buy Now |
DISTI #
PIC24FJ128GB202-I/SS
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB Flash, 8KB RAM, nanowatt XLP, USB OTG, SEC, Projected EOL: 2039-05-22 RoHS: Compliant pbFree: Yes |
18 Alternates Available |
|
$3.6100 / $4.9800 | Buy Now |
DISTI #
70431549
|
RS | 28 SSOP .209in TUBE128KB Flash, 8KB RAM, 16 MIPS, USB OTG, Crypto | Microchip Technology Inc. PIC24FJ128GB202-I/SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 15 |
|
$3.1400 | Buy Now |
|
Future Electronics | 128KB FLASH, 8KB RAM, 16 MIPS, USB OTG, CRYPTO RoHS: Compliant pbFree: Yes Min Qty: 188 Package Multiple: 47 | 0 |
|
$4.3900 | Buy Now |
|
Onlinecomponents.com | Secure MCU 16bit PIC24 PIC RISC 128KB Flash 3.3V Automotive 28-Pin SSOP Tube RoHS: Compliant | 141 Factory Stock |
|
$4.3500 / $6.3400 | Buy Now |
|
NAC | 128KB Flash, 8KB RAM, 16 MIPS, USB OTG, Crypto - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 94 |
|
$4.2800 / $5.1600 | Buy Now |
DISTI #
PIC24FJ128GB202-I/SS
|
Avnet Silica | (Alt: PIC24FJ128GB202-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GB202-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GB202-I/SS
Microchip Technology Inc
IC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 8192 | |
RAM (words) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GB202-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GB202-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GB202T-I/SS | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ128GB202-I/SS vs PIC24FJ128GB202T-I/SS |