-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MICROCONTROLLER, Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0113
|
Newark | Mcu, 16Bit, Pic24F, 32Mhz, Wsoic-28, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:28Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC24FJ128GA202-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$4.1300 / $4.9700 | Buy Now |
DISTI #
PIC24FJ128GA202-I/SO-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
361 In Stock |
|
$3.9700 / $4.7800 | Buy Now |
DISTI #
75X0113
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 128KB Flash 3.3V 28-Pin SOIC Tube - Bulk (Alt: 75X0113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$4.1300 / $4.9700 | Buy Now |
DISTI #
PIC24FJ128GA202-I/
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 128KB Flash 3.3V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC24FJ128GA202-I/) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.9700 / $4.7800 | Buy Now |
DISTI #
579-24FJ128GA202ISO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 128KB Flsh 8KB RAM 16MIPS Crypto RoHS: Compliant | 310 |
|
$3.9700 / $4.7800 | Buy Now |
DISTI #
PIC24FJ128GA202-I/SO
|
Microchip Technology Inc | 16-bit, 16 MIPS, 128KB Flash, 8KB RAM, nanowatt XLP, SEC, Projected EOL: 2039-05-22 RoHS: Compliant pbFree: Yes |
1620 Alternates Available |
|
$3.4700 / $4.7800 | Buy Now |
DISTI #
70436340
|
RS | 128KB Flash, 8KB RAM, 16 MIPS, Crypto28SOIC .300in TUBE | Microchip Technology Inc. PIC24FJ128GA202-I/SO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 15 |
|
$2.9400 | Buy Now |
|
Future Electronics | 128KB FLASH, 8KB RAM, 16 MIPS, CRYPTO RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 27 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$4.2100 / $4.5300 | Buy Now |
|
Onlinecomponents.com | RISC Microcontroller - 16-Bit - FLASH - PIC24 CPU - 8MHz - CMOS RoHS: Compliant | 1620 Factory Stock |
|
$3.6300 / $4.3600 | Buy Now |
|
Ameya Holding Limited | PIC24F Series 32 MHz 128 KB Flash 8 kB SRAM 16-Bit Microcontroller - SOIC-28 | 1620 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GA202-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA202-I/SO
Microchip Technology Inc
IC MICROCONTROLLER, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GA202-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA202-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128GA202-I/SP | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ128GA202-I/SO vs PIC24FJ128GA202-I/SP |
PIC24FJ128GA202T-I/MM | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ128GA202-I/SO vs PIC24FJ128GA202T-I/MM |
PIC24FJ128GA202T-I/SS | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ128GA202-I/SO vs PIC24FJ128GA202T-I/SS |
PIC24FJ128GA202-I/SS | IC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC24FJ128GA202-I/SO vs PIC24FJ128GA202-I/SS |