-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ128GA106-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M5089
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Tqfp-64, Product Range:Pic24 Family Pic24Fjga Series Mic... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$4.5700 | Buy Now |
DISTI #
PIC24FJ128GA106-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1460 In Stock |
|
$5.1700 / $6.2300 | Buy Now |
DISTI #
PIC24FJ128GA106-I/PT
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC24FJ128GA106-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.1480 / $5.5000 | Buy Now |
DISTI #
579-PIC24128GA106IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 16MIPS 128KB RAM 53 I/O RoHS: Compliant | 787 |
|
$5.1700 / $6.2300 | Buy Now |
DISTI #
PIC24FJ128GA106-I/PT
|
Microchip Technology Inc | 64 PIN, 128KB Flash, 16KB RAM, 16-bit Core, General Purpose Device, TQFP, Projected EOL: 2034-02-25 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
10 Alternates Available COO: Philippines, Thailand |
|
$4.5400 / $6.2300 | Buy Now |
DISTI #
70046599
|
RS | 16-Bit, 16 MIPS, 64-Pin, 128KB Flash, 8192 bytes RAM, 53 I/O, nanoWatt | Microchip Technology Inc. P... more RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4400 | RFQ |
|
Future Electronics | PIC24 Series 8 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray |
255 Tray |
|
$5.0000 / $5.2200 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit - PIC24 Family PIC24FJ GA Series Microcontrollers - 128KB Flash - 2.5V/3.3V - 64-Pin. RoHS: Compliant |
519 In Stock |
|
$4.9940 / $6.4230 | Buy Now |
DISTI #
63286184
|
Verical | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2130 | Americas - 355 |
|
$6.4870 / $8.3460 | Buy Now |
DISTI #
87019746
|
Verical | MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 246 |
|
$6.4004 / $7.1969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128GA106-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA106-I/PT
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128GA106-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA106-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ128GA106T-E/PT | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,16-BIT,PIC CPU,TQFP,64PIN,PLASTIC | PIC24FJ128GA106-I/PT vs PIC24FJ128GA106T-E/PT |
PIC24FJ128GA106-E/PT | Microchip Technology Inc | $6.9579 | IC,MICROCONTROLLER,16-BIT,PIC CPU,TQFP,64PIN,PLASTIC | PIC24FJ128GA106-I/PT vs PIC24FJ128GA106-E/PT |