-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T6690
|
Newark | 16-Bit, 128Kb Flash, 24K Ram, Usb, Graphics 64 Qfn 9X9X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC24FJ128DA106-I/MR Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 | Buy Now |
DISTI #
PIC24FJ128DA106-I/MR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
36 In Stock |
|
$8.2300 | Buy Now |
DISTI #
PIC24FJ128DA106-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC24FJ128DA106-I/) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$6.8400 / $8.2300 | Buy Now |
DISTI #
579-PIC24FJ128106IMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit 128KB Flash 24K RAM USB Graphics RoHS: Compliant | 0 |
|
$6.8400 | Order Now |
DISTI #
PIC24FJ128DA106-I/MR
|
Microchip Technology Inc | 16-bit, 128KB Flash, 24K RAM, USB, Graphics, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.9700 / $8.2300 | Buy Now |
DISTI #
70048056
|
RS | 16-Bit, 128KB Flash, 24K RAM, USB, Graphics, QFN-64 9x9x0.9mm TUBE | Microchip Technology Inc. PIC24FJ128DA106-I/MR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 200 |
|
$4.7100 | Buy Now |
|
Future Electronics | PIC24 Series 24 kB RAM 128 kB Flash 16-Bit Microcontroller SMT - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tube | 0Tube |
|
$8.0700 / $8.1800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 24F - 16-Bit - 32MHz - 52 I/O - 128KB (43K x 24) FLASH Program Memory - 24K x 8 RAM - 2.2 to 3.6V - 64-VQFN (9x9). RoHS: Compliant | 0 |
|
$7.2000 / $10.5000 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 64 |
|
$8.8356 / $14.3280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ128DA106-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128DA106-I/MR
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ128DA106-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128DA106-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ128DA206-I/MR | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC24FJ128DA106-I/MR vs PIC24FJ128DA206-I/MR |