-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ1024GB610-I/BG by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6261
|
Newark | Mcu, 16Bit, 32Mhz, Tfbga-100 Rohs Compliant: Yes |Microchip PIC24FJ1024GB610-I/BG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4550 |
|
$5.4400 / $6.5400 | Buy Now |
DISTI #
PIC24FJ1024GB610-I/BG-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 121TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
184 In Stock |
|
$5.2300 / $6.2900 | Buy Now |
DISTI #
PIC24FJ1024GB610-I/BG
|
Avnet Americas | 16-BIT 16 MIPS 1024KB FLASH 32KB RAM DUAL PARTITION FLASH USB-OTG - Trays (Alt: PIC24FJ1024GB610-I/B... more RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.1831 / $5.5375 | Buy Now |
DISTI #
579-24FJ1024GB610IBG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM RoHS: Compliant | 122 |
|
$5.2300 / $6.4200 | Buy Now |
DISTI #
PIC24FJ1024GB610-I/BG
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 100 pin, IC OC CTMU CLC USB-OTG, TFBGA, Projected E... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
1415 Alternates Available |
|
$4.5600 / $6.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 | 0 |
|
$5.5400 | Buy Now |
|
Onlinecomponents.com | 16-Bit Microcontrollers - 1MB Dual Partition Flash - Live Update Capable - 121-Pin TFBGA - -40°C to ... more RoHS: Compliant | 1840 Factory Stock |
|
$5.4700 / $7.9800 | Buy Now |
DISTI #
24FJ1024GB610-I/BG
|
TME | IC: PIC microcontroller, 1024kB, 32MHz, 2÷3.6VDC, SMD, BGA121 Min Qty: 1 | 0 |
|
$5.5000 / $6.5600 | RFQ |
|
NAC | 16-bit, 16 MIPS, 1024KB Flash, 32KB RAM, Dual Partition Flash, USB-OTG - Package: 121 TFBGA 10x10x1.... more RoHS: Compliant Min Qty: 184 Package Multiple: 184 Container: Tray | 0 |
|
$5.4000 / $6.5100 | Buy Now |
DISTI #
PIC24FJ1024GB610-I/BG
|
Avnet Silica | 16BIT 16 MIPS 1024KB FLASH 32KB RAM DUAL PARTITION FLASH USBOTG (Alt: PIC24FJ1024GB610-I/BG) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24FJ1024GB610-I/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ1024GB610-I/BG
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 121 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24FJ1024GB610-I/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ1024GB610-I/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ1024GB610T-E/BG | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC24FJ1024GB610-I/BG vs PIC24FJ1024GB610T-E/BG |