Part Details for PIC24FJ1024GB606-I/MR by Microchip Technology Inc
Results Overview of PIC24FJ1024GB606-I/MR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ1024GB606-I/MR Information
PIC24FJ1024GB606-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24FJ1024GB606-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y5788
|
Newark | Mcu, 16Bit, Pic24Fj, 32Mhz, Qfn-64, Product Range:Pic24 Family Pic24Fj Gb Series Microcontrollers, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0000 / $6.0400 | Buy Now |
DISTI #
PIC24FJ1024GB606-I/MR-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 64QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
470 In Stock |
|
$4.8100 / $5.8100 | Buy Now |
DISTI #
PIC24FJ1024GB606-I/MR
|
Avnet Americas | MCU 16-Bit PIC24 PIC RISC 1MB Flash 2V to 3.6V 64-Pin QFN Tube - Rail/Tube (Alt: PIC24FJ1024GB606-I/... more RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.7970 / $5.1250 | Buy Now |
DISTI #
579-24FJ1024GB606IMR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 1024K Flash, 32K RAM RoHS: Compliant | 174 |
|
$4.8100 / $5.8100 | Buy Now |
DISTI #
PIC24FJ1024GB606-I/MR
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 1024KB Flash, 32KB RAM, 64 pin, IC OC CTMU CLC USB-OTG, QFN, Projected EOL:... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
12 Alternates Available |
|
$4.2300 / $5.8100 | Buy Now |
|
Future Electronics | 16-BIT, 16 MIPS, 1024KB FLASH, 32KB RAM, DUAL PARTITION FLASH, USB-OTG RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$4.8700 | Buy Now |
|
Onlinecomponents.com | 16-Bit Microcontrollers - 1MB Dual Partition Flash - Live Update Capable - 64-lead QFN - -40°C to +8... more RoHS: Compliant |
200 In Stock |
|
$4.4300 / $4.9400 | Buy Now |
DISTI #
24FJ1024GB606-I/MR
|
TME | IC: PIC microcontroller, 1024kB, 2÷3.6VDC, SMD, QFN64, PIC24 Min Qty: 1 | 0 |
|
$5.0500 / $6.0700 | RFQ |
|
NAC | 16-bit, 16 MIPS, 1024KB Flash, 32KB RAM, Dual Partition Flash, USB-OTG - Package: 64 QFN 9x9x0.9mm T... more RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$5.0000 / $6.0300 | Buy Now |
|
Master Electronics | 16-Bit Microcontrollers - 1MB Dual Partition Flash - Live Update Capable - 64-lead QFN - -40°C to +8... more RoHS: Compliant |
200 In Stock |
|
$4.4300 / $4.9400 | Buy Now |
Part Details for PIC24FJ1024GB606-I/MR
PIC24FJ1024GB606-I/MR CAD Models
PIC24FJ1024GB606-I/MR Part Data Attributes
|
PIC24FJ1024GB606-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ1024GB606-I/MR
Microchip Technology Inc
IC MCU 16BIT 1MB FLASH 64QFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-12-12 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 32768 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ1024GB606-I/MR
This table gives cross-reference parts and alternative options found for PIC24FJ1024GB606-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ1024GB606-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24FJ1024GB606T-I/MR | Microchip Technology Inc | Check for Price | IC MCU 16BIT 1MB FLASH 64QFN | PIC24FJ1024GB606-I/MR vs PIC24FJ1024GB606T-I/MR |