-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24F16KM202-E/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6684
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-28, Product Range:Pic24 Family Pic24Fkm Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
PIC24F16KM202-E/ML-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
383 In Stock |
|
$3.3000 / $3.9800 | Buy Now |
DISTI #
PIC24F16KM202-E/ML
|
Avnet Americas | QFN 16 Bit MCU 16KB Flash 2 KB RAM 512B EEPROM MCCP/SCCP DACs OpAmps Comparators CLC - Rail/Tube (Al... more RoHS: Compliant Min Qty: 183 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.3012 / $3.5252 | Buy Now |
DISTI #
579-24F16KM202EML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 16KB Flash 2 KB RAM RoHS: Compliant | 0 |
|
$3.3000 | Order Now |
DISTI #
PIC24F16KM202-E/ML
|
Microchip Technology Inc | 3V Low Cost PIC24 K-Series with 16K Flash, 2K RAM, and XLP, 28-pin, VQFN, Projected EOL: 2039-02-15 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
1281 Alternates Available |
|
$2.8900 / $3.9800 | Buy Now |
DISTI #
70542194
|
RS | 16 Bit MCU, 16KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps | Microchip Technology Inc. P... more RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4800 / $6.4500 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - ... more RoHS: Compliant | 1281 Factory Stock |
|
$3.4700 / $5.0600 | Buy Now |
DISTI #
24F16KM202-E/ML
|
TME | IC: PIC microcontroller, 16kB, 32MHz, DAC,I2C,IrDA,PWM,SPI, SMD Min Qty: 1 | 0 |
|
$3.5000 / $4.1700 | RFQ |
|
NAC | 16 Bit MCU, 16KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparators, CLC - Package: ... more RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.4100 / $4.1200 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - ... more RoHS: Compliant | 1281 Factory Stock |
|
$3.4700 / $5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F16KM202-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KM202-E/ML
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES MIN AT 1.8V@8 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the PIC24F16KM202-E/ML is 32 MHz.
The PIC24F16KM202-E/ML has 16 KB of flash memory.
No, the PIC24F16KM202-E/ML is a 3.3V device and should not be operated at 5V. Operating the device at 5V can cause damage or malfunction.
No, the PIC24F16KM202-E/ML does not have a built-in USB interface. However, it can be used with an external USB transceiver to implement USB functionality.
The power consumption of the PIC24F16KM202-E/ML depends on the operating frequency and mode. In active mode, the typical current consumption is around 2.5 mA at 32 MHz and 3.3V. In sleep mode, the typical current consumption is around 20 μA.