Datasheets
PIC24F16KL402-E/SS by: Microchip Technology Inc

MICROCONTROLLER

Part Details for PIC24F16KL402-E/SS by Microchip Technology Inc

Overview of PIC24F16KL402-E/SS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Automotive

Price & Stock for PIC24F16KL402-E/SS

Part # Distributor Description Stock Price Buy
DISTI # 96W5520
Newark Mcu, 16Bit, 32Mhz, Ssop-28, Product Range:Pic24 Family Pic24F Kl Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC24F16KL402-E/SS RoHS: Compliant Min Qty: 282 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5700
$2.5700 Buy Now
DISTI # PIC24F16KL402-E/SS-ND
DigiKey IC MCU 16BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 310
In Stock
  • 1 $3.0100
  • 25 $2.7600
  • 100 $2.4900
$2.4900 / $3.0100 Buy Now
DISTI # PIC24F16KL402-E/SS
Avnet Americas MCU 16-bit PIC24F PIC CISC 16KB Flash 2V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24F16KL402-E/SS) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $3.0100
  • 25 $2.7600
  • 100 $2.4900
$2.4900 / $3.0100 Buy Now
DISTI # 579-PIC24F16KL402ESS
Mouser Electronics 16-bit Microcontrollers - MCU PIC24F Core 8KB 1KB B RAM 512B EEPROM 3V RoHS: Compliant 282
  • 1 $3.0100
  • 25 $2.7600
  • 94 $2.4900
$2.4900 / $3.0100 Buy Now
DISTI # PIC24F16KL402-E/SS
Microchip Technology Inc 16KB FLASH, 512 BYTES RAM, 512 BYTES EEPROM, 16 MIPS, NANOWATT XLP, 12CH 10-BIT, Projected EOL: 2039-06-11 RoHS: Compliant pbFree: Yes 1786

Alternates Available
  • 1 $3.0100
  • 25 $2.7600
  • 100 $2.4900
  • 1,000 $2.3100
  • 5,000 $2.1900
$2.1900 / $3.0100 Buy Now
DISTI # 70542170
RS PIC24FCore,16KBFlash,1KBRAM,512BEEPROM,3V,10-bitADC, Comparators, CCP, ECCP | Microchip Technology Inc. PIC24F16KL402-E/SS RoHS: Not Compliant Min Qty: 282 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 282 $4.9000
  • 1,410 $4.6500
  • 2,820 $4.4100
  • 5,640 $4.1600
$4.1600 / $4.9000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 235 Package Multiple: 47 0
  • 235 $2.6700
$2.6700 Buy Now
Onlinecomponents.com Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 16Kb Flash - 1024 bytes Data - 512 bytes EEPROM - 28-lead SSOP - -40°C to +125°C RoHS: Compliant 1786 Factory Stock
  • 71 $3.8100
  • 141 $2.8800
  • 212 $2.6800
  • 282 $2.6300
$2.6300 / $3.8100 Buy Now
DISTI # 24F16KL402-E/SS
TME IC: PIC microcontroller, 16kB, 32MHz, 1.8÷3.6VDC, SMD, SSOP28 Min Qty: 1 0
  • 1 $3.1700
  • 5 $3.0600
  • 25 $2.8600
  • 94 $2.6800
$2.6800 / $3.1700 RFQ
NAC PIC24F Core, 16KB Flash, 1KB RAM, 512B EEPROM, 3V, 10-bit ADC, Comparators, CCP, ECCP, MSSP, UART, nanoWatt XLP - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube 1410
  • 1 $3.1300
  • 100 $2.8400
  • 500 $2.6600
  • 1,000 $2.6000
$2.6000 / $3.1300 Buy Now
DISTI # PIC24F16KL402-E/SS
Avnet Silica MCU 16-bit PIC24F PIC CISC 16KB Flash 2V/3.3V 28-Pin SSOP Tube (Alt: PIC24F16KL402-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC24F16KL402-E/SS
EBV Elektronik MCU 16-bit PIC24F PIC CISC 16KB Flash 2V/3.3V 28-Pin SSOP Tube (Alt: PIC24F16KL402-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 16Kb Flash - 1024 bytes Data - 512 bytes EEPROM - 28-lead SSOP - -40°C to +125°C RoHS: Compliant 1786 Factory Stock
  • 71 $3.8100
  • 141 $2.8800
  • 212 $2.6800
  • 282 $2.6300
$2.6300 / $3.8100 Buy Now

Part Details for PIC24F16KL402-E/SS

PIC24F16KL402-E/SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC24F16KL402-E/SS Part Data Attributes

PIC24F16KL402-E/SS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC24F16KL402-E/SS Microchip Technology Inc MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SSOP-28
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size 16
Boundary Scan NO
CPU Family PIC24
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Low Power Mode YES
Number of External Interrupts 3
Number of I/O Lines 24
Number of Serial I/Os 2
Number of Terminals 28
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
RAM (bytes) 1024
ROM (words) 16384
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 2 mm
Speed 24 MHz
Supply Current-Max 18 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC24F16KL402-E/SS

This table gives cross-reference parts and alternative options found for PIC24F16KL402-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KL402-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC24F16KL402-I/SS 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC24F16KL402-E/SS vs PIC24F16KL402-I/SS
Part Number Description Manufacturer Compare
PIC24F16KL402T-I/SO 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24F16KL402-E/SS vs PIC24F16KL402T-I/SO
PIC24F16KL402-E/SO MICROCONTROLLER Microchip Technology Inc PIC24F16KL402-E/SS vs PIC24F16KL402-E/SO
PIC24F16KL402T-E/SO MICROCONTROLLER Microchip Technology Inc PIC24F16KL402-E/SS vs PIC24F16KL402T-E/SO
PIC24F16KL402-I/ML 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24F16KL402-E/SS vs PIC24F16KL402-I/ML
PIC24F16KL402-I/SP MICROCONTROLLER Microchip Technology Inc PIC24F16KL402-E/SS vs PIC24F16KL402-I/SP
PIC24F16KL402-E/ML MICROCONTROLLER Microchip Technology Inc PIC24F16KL402-E/SS vs PIC24F16KL402-E/ML
PIC24F16KL402-I/SS 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC24F16KL402-E/SS vs PIC24F16KL402-I/SS
PIC24F16KL402-I/MQ 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24F16KL402-E/SS vs PIC24F16KL402-I/MQ
PIC24F16KL402T-I/MQ 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24F16KL402-E/SS vs PIC24F16KL402T-I/MQ
PIC24F16KL402-E/SP MICROCONTROLLER Microchip Technology Inc PIC24F16KL402-E/SS vs PIC24F16KL402-E/SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24F16KL402-E/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24F16KL402-E/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24F16KL402-E/SS would you like to use for your alert(s)?
  • Please alert me when PIC24F16KL402-E/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24F16KL402-E/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24F16KL402-E/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24F16KL402-E/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24F16KL402-E/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24F16KL402-E/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: