-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24F16KL401-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W5515
|
Newark | Mcu, 16Bit, 32Mhz, Ssop-20, Product Range:Pic24 Family Pic24Fkl Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
PIC24F16KL401-E/SS-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20SSOP Min Qty: 268 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4400 | Buy Now |
DISTI #
PIC24F16KL401-E/SS
|
Avnet Americas | MCU 16-bit PIC24F PIC CISC 16KB Flash 2V/3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC24F16KL401-E/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4336 / $2.6000 | Buy Now |
DISTI #
579-PIC24F16KL401ESS
|
Mouser Electronics | 16-bit Microcontrollers - MCU PIC24F Core 8KB 1KB B RAM 512B EEPROM 3V RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
DISTI #
PIC24F16KL401-E/SS
|
Microchip Technology Inc | 16KB FLASH, 512 BYTES RAM, 512 BYTES EEPROM, 16 MIPS, NANOWATT XLP, 12CH 10-BIT, SSOP, Projected EOL... more RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
268 Alternates Available |
|
$2.1300 / $2.9300 | Buy Now |
DISTI #
70542162
|
RS | PIC24FCore,16KBFlash,1KBRAM,512BEEPROM,3V,10-bitADC, Comparators, CCP, ECCP | Microchip Technology I... more RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0500 / $4.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 | 0 |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 16Kb Flash - 1024 byte... more RoHS: Compliant | 268 Factory Stock |
|
$2.5700 / $3.7400 | Buy Now |
DISTI #
24F16KL401-E/SS
|
TME | IC: PIC microcontroller, 16kB, 32MHz, 1.8÷3.6VDC, SMD, SSOP20 Min Qty: 1 | 0 |
|
$2.5900 / $3.0900 | RFQ |
|
NAC | PIC24F Core, 16KB Flash, 1KB RAM, 512B EEPROM, 3V, 10-bit ADC, Comparators, CCP, ECCP, MSSP, UART, n... more RoHS: Compliant Min Qty: 134 Package Multiple: 67 Container: Tube | 0 |
|
$2.5400 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F16KL401-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KL401-E/SS
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MIN SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
ROM (words) | 5461 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 24 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24F16KL401-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KL401-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24F16KL401T-I/SS | Microchip Technology Inc | $2.7850 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC24F16KL401-E/SS vs PIC24F16KL401T-I/SS |
PIC24F16KL401T-E/SS | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC24F16KL401-E/SS vs PIC24F16KL401T-E/SS |