Part Details for PIC24F16KA302-I/SS by Microchip Technology Inc
Overview of PIC24F16KA302-I/SS by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F16KA302-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3582
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Ssop-28, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC24F16KA302-I/SS Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
PIC24F16KA302-I/SS-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
205 In Stock |
|
$3.1400 / $3.7700 | Buy Now |
DISTI #
PIC24F16KA302-I/SS
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24F16KA302-I/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.1400 / $3.7700 | Buy Now |
DISTI #
579-PIC24F16KA302ISS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU RoHS: Compliant | 481 |
|
$3.1400 / $3.6700 | Buy Now |
DISTI #
PIC24F16KA302-I/SS
|
Microchip Technology Inc | 16KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 3V XLP, Projected EOL: 2039-03-18 RoHS: Compliant pbFree: Yes |
910 Alternates Available |
|
$2.7400 / $3.7700 | Buy Now |
DISTI #
70048331
|
RS | IC, MCU,16-Bit,16KB, RAM,2KB,16 MIPS, TIMERS,5X16-Bit, A/D,13CHX12-Bit, SSOP-28 | Microchip Technology Inc. PIC24F16KA302-I/SS RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2500 / $6.1700 | RFQ |
|
Future Electronics | PIC24 Series 16 kB Flash 2 kB RAM 512 B EEPROM Flash Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.3300 / $3.5700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 16KB (5.5K x 24) FLASH Program Memory - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 28-SSOP. RoHS: Compliant | 1128 Factory Stock |
|
$3.3100 / $4.8200 | Buy Now |
DISTI #
24F16KA302-I/SS
|
TME | IC: PIC microcontroller, 16kB, 32MHz, I2C,IrDA,PWM,SPI,UART, SMD Min Qty: 1 | 0 |
|
$3.3500 / $3.9900 | RFQ |
|
Ameya Holding Limited | PIC24 Series 16 kB Flash 2 kB RAM 512 B EEPROM Flash Microcontroller - SSOP-20 | 1145 |
|
RFQ |
Part Details for PIC24F16KA302-I/SS
PIC24F16KA302-I/SS CAD Models
PIC24F16KA302-I/SS Part Data Attributes:
|
PIC24F16KA302-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KA302-I/SS
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F16KA302-I/SS
This table gives cross-reference parts and alternative options found for PIC24F16KA302-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KA302-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F16KA302T-E/SS | Microcontroller | Microchip Technology Inc | PIC24F16KA302-I/SS vs PIC24F16KA302T-E/SS |