Part Details for PIC24F16KA101-E/P by Microchip Technology Inc
Overview of PIC24F16KA101-E/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F16KA101-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8685
|
Newark | Mcu, 16Bit, 32Mhz, Dip-20, Product Range:Pic24 Family Pic24F Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC24F16KA101-E/P RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 | Buy Now |
DISTI #
PIC24F16KA101-E/P-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20DIP Min Qty: 198 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4800 | Buy Now |
DISTI #
PIC24F16KA101-E/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC24F16KA101-E/P) RoHS: Compliant Min Qty: 176 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.4800 / $4.2200 | Buy Now |
DISTI #
579-PIC24F16KA101E/P
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM RoHS: Compliant | 0 |
|
$3.4800 / $3.8300 | Order Now |
DISTI #
PIC24F16KA101-E/P
|
Microchip Technology Inc | 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 16 I/O, nanoWatt XLP, Projected EOL: 2034-03-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0600 / $4.2200 | Buy Now |
DISTI #
70047805
|
RS | 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 18 I/O,16-Bit PIC24F nanoWatt | Microchip Technology Inc. PIC24F16KA101-E/P RoHS: Not Compliant Min Qty: 198 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 / $6.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 22 | 0 |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 18 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 1.5K x 8 RAM - 1.8 to 3.6V - 20-PDIP. RoHS: Compliant | 0 |
|
$3.6500 / $5.2900 | Buy Now |
DISTI #
24F16KA101-E/P
|
TME | IC: PIC microcontroller, 16kB, 32MHz, I2C,IrDA,PWM,SPI,UART, THT Min Qty: 1 | 0 |
|
$3.7000 / $4.4100 | RFQ |
|
NAC | 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 18 I/O,16-bit PIC24F Family, nanoWatt XLP - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 88 Package Multiple: 22 Container: Tube | 0 |
|
$3.6100 / $4.3500 | Buy Now |
Part Details for PIC24F16KA101-E/P
PIC24F16KA101-E/P CAD Models
PIC24F16KA101-E/P Part Data Attributes
|
PIC24F16KA101-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KA101-E/P
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,20PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
kg CO2e/kg | 11.6 | |
Average Weight (mg) | 4319.45 | |
CO2e (mg) | 50105.624 | |
Samacsys Manufacturer | Microchip | |
Samacsys Modified On | 2021-12-31 13:38:36 | |
Total Weight | 1512.9 | |
Category CO2 Kg | 11.6 | |
CO2 | 17549.64 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 80 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 5632 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F16KA101-E/P
This table gives cross-reference parts and alternative options found for PIC24F16KA101-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KA101-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F16KA101-I/P | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Microchip Technology Inc | PIC24F16KA101-E/P vs PIC24F16KA101-I/P |