Part Details for PIC24F16KA101-E/SO by Microchip Technology Inc
Results Overview of PIC24F16KA101-E/SO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24F16KA101-E/SO Information
PIC24F16KA101-E/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24F16KA101-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8686
|
Newark | Mcu, 16Bit, 32Mhz, Soic-20, Product Range:Pic24 Family Pic24Fka Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
PIC24F16KA101-E/SO-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20SOIC Min Qty: 228 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9300 | Buy Now |
DISTI #
PIC24F16KA101-E/SO
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC24F16KA101-E/... more RoHS: Compliant Min Qty: 228 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9016 / $3.1000 | Buy Now |
DISTI #
579-PIC24F16KA101ESO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB 15KB RAM 512B EEPROM RoHS: Compliant | 216 |
|
$2.9300 / $3.5300 | Buy Now |
DISTI #
PIC24F16KA101-E/SO
|
Microchip Technology Inc | 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 16 I/O, nanoWatt XLP, SOIC, Projected EOL: 2034-03-16 COO: Malaysia, Philippines ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
5692 Alternates Available |
|
$2.5600 / $3.5300 | Buy Now |
DISTI #
70047806
|
RS | 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 18 I/O,16-Bit PIC24F nanoWatt | Microchip Technology In... more RoHS: Not Compliant Min Qty: 228 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8300 / $5.6900 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 18 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - ... more RoHS: Compliant | 5662 Factory Stock |
|
$3.0600 / $4.4600 | Buy Now |
DISTI #
24F16KA101-E/SO
|
TME | IC: PIC microcontroller, 16kB, 32MHz, I2C,IrDA,PWM,SPI,UART, SMD Min Qty: 1 | 0 |
|
$3.0900 / $3.6800 | RFQ |
|
NAC | 16KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 18 I/O,16-bit PIC24F Family, nanoWatt XLP - Package: 20... more RoHS: Compliant Min Qty: 114 Package Multiple: 38 Container: Tube | 0 |
|
$3.0200 / $3.6500 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 18 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - ... more RoHS: Compliant | 5662 Factory Stock |
|
$3.0600 / $4.4600 | Buy Now |
Part Details for PIC24F16KA101-E/SO
PIC24F16KA101-E/SO CAD Models
PIC24F16KA101-E/SO Part Data Attributes
|
PIC24F16KA101-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KA101-E/SO
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SOP,20PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 5632 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.64 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F16KA101-E/SO
This table gives cross-reference parts and alternative options found for PIC24F16KA101-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KA101-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24F16KA101-I/SO | Microchip Technology Inc | $1.9506 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | PIC24F16KA101-E/SO vs PIC24F16KA101-I/SO |
ATTINY84-20MUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220WGGD-5, MLF-20 | PIC24F16KA101-E/SO vs ATTINY84-20MUR |
STM8L101F2U6A | STMicroelectronics | Check for Price | Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM | PIC24F16KA101-E/SO vs STM8L101F2U6A |
ATTINY84-20SSU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, MS-012AB, SOIC-14 | PIC24F16KA101-E/SO vs ATTINY84-20SSU |
C8051F980-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 3 X 3 MM, ROHS COMPLIANT, QFN-20 | PIC24F16KA101-E/SO vs C8051F980-GM |
STM8L101F2U6TR | STMicroelectronics | Check for Price | Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM | PIC24F16KA101-E/SO vs STM8L101F2U6TR |
PIC24F16KA101T-I/SS | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC24F16KA101-E/SO vs PIC24F16KA101T-I/SS |
PIC24F16KA101-I/MQ | Microchip Technology Inc | $2.2214 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | PIC24F16KA101-E/SO vs PIC24F16KA101-I/MQ |
PIC24F16KA101T-I/MQ | Microchip Technology Inc | $3.1550 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | PIC24F16KA101-E/SO vs PIC24F16KA101T-I/MQ |
PIC24F16KA101-I/SS | Microchip Technology Inc | $2.5818 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC24F16KA101-E/SO vs PIC24F16KA101-I/SS |
PIC24F16KA101-E/SO Frequently Asked Questions (FAQ)
-
The PIC24F16KA101-E/SO can operate at a maximum clock frequency of 32 MHz.
-
The PIC24F16KA101-E/SO has 16 KB of flash memory.
-
Yes, the PIC24F16KA101-E/SO is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC24F16KA101-E/SO does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
Yes, the PIC24F16KA101-E/SO has a low power consumption of 150 μA/MHz in active mode and 20 nA in sleep mode, making it suitable for low-power applications.