-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7528
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-44, Product Range:Pic24 Family Pic24F Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC24F08KM204-I/PT RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 | Buy Now |
DISTI #
PIC24F08KM204-I/PT-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 44TQFP Min Qty: 320 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1800 | Buy Now |
DISTI #
PIC24F08KM204-I/PT
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 8KB Flash 2.5V/3.3V 44-Pin TQFP Tube - Trays (Alt: PIC24F08KM204-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$3.1800 / $3.8300 | Buy Now |
DISTI #
579-PIC24F08KM204IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU,8KB 2KBRAM DACs OpAmps CompCLC RoHS: Compliant | 0 |
|
$3.1800 / $3.5100 | Order Now |
DISTI #
PIC24F08KM204-I/PT
|
Microchip Technology Inc | 3V Low Cost PIC24 K-Series with 08K Flash, 2K RAM, and XLP, 44-pin, Projected EOL: 2039-02-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7900 / $3.8300 | Buy Now |
DISTI #
70542132
|
RS | 16 Bit MCU, 8 KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparat | Microchip Technology Inc. PIC24F08KM204-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $6.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 | 0 |
|
$3.3900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 38 I/O - 8KB (2.75K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 44-TQFP (10x10). RoHS: Compliant | 0 |
|
$3.3500 / $4.8800 | Buy Now |
DISTI #
24F08KM204-I/PT
|
TME | IC: PIC microcontroller, 8kB, 32MHz, DAC,I2C,IrDA,PWM,SPI, SMD Min Qty: 1 | 0 |
|
$3.3700 / $4.0200 | RFQ |
|
NAC | 16 Bit MCU, 8 KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparators, CLC - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$3.3000 / $3.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F08KM204-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KM204-I/PT
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES MIN AT 1.8V@8 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24F08KM204-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KM204-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KM204-E/PT | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC | Microchip Technology Inc | PIC24F08KM204-I/PT vs PIC24F08KM204-E/PT |