Part Details for PIC24F08KM204-I/MV by Microchip Technology Inc
Overview of PIC24F08KM204-I/MV by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for PIC24F08KM204-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7527
|
Newark | Mcu, 16Bit, 32Mhz, Uqfn-48, Product Range:Pic24 Family Pic24F Km Series Microcontrollers, Architecture:Pic24, No. Of Bits:16Bit, Cpu Speed:32Mhz, Program Memory Size:8Kb, Ram Memory Size:2Kb, No. Of Pins:48Pins, Mcu Case Style:Uqfn Rohs Compliant: Yes |Microchip PIC24F08KM204-I/MV Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.1500 | Buy Now |
DISTI #
PIC24F08KM204-I/MV-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 48UQFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PIC24F08KM204-I/MV
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 8KB Flash 2.5V/3.3V 48-Pin UQFN EP Tube - Rail/Tube (Alt: PIC24F08KM204-I/MV) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | |
DISTI #
70542131
|
RS | 16 Bit MCU, 8 KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparat | Microchip Technology Inc. PIC24F08KM204-I/MV RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 / $4.7200 | RFQ |
|
NAC | 16 Bit MCU, 8 KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparators, CLC - Package: 48 UQFN 6x6x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 0 |
|
RFQ |
Part Details for PIC24F08KM204-I/MV
PIC24F08KM204-I/MV CAD Models
PIC24F08KM204-I/MV Part Data Attributes
|
PIC24F08KM204-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KM204-I/MV
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,48PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 2730 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |